RS PRO Push Button Micro Switch, Solder Terminal, 10 A, 250 V ac, 5 V dc, SPDT, IP67
- RS 제품 번호:
- 249-6837
- 제조업체:
- RS PRO
대량 구매 할인 기용 가능
Subtotal (1 unit)*
₩11,173.50
재고있음
- 110 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 - 9 | ₩11,173.50 |
| 10 - 99 | ₩10,842.00 |
| 100 + | ₩8,911.50 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 249-6837
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Actuator Type | Push Button | |
| Product Type | Micro Switch | |
| Terminal Type | Solder | |
| Switch Contact Current | 10 A | |
| Housing Material | Glass Filled Thermoplastic | |
| Contact Configuration | SPDT | |
| IP Rating | IP67 | |
| Operating Force | 380, 550g | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Contact AC Voltage | 250V ac | |
| Microswitch Type | Miniature Microswitch | |
| Contact DC Voltage | 5V dc | |
| Hazardous Area Certification | No | |
| Mechanical Life | 100000Operations | |
| Depth | 14.75mm | |
| Length | 19.8mm | |
| Width | 11.1 mm | |
| Series | MV | |
| Standards/Approvals | IEC 1508-1 STANDARD | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Actuator Type Push Button | ||
Product Type Micro Switch | ||
Terminal Type Solder | ||
Switch Contact Current 10 A | ||
Housing Material Glass Filled Thermoplastic | ||
Contact Configuration SPDT | ||
IP Rating IP67 | ||
Operating Force 380, 550g | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Contact AC Voltage 250V ac | ||
Microswitch Type Miniature Microswitch | ||
Contact DC Voltage 5V dc | ||
Hazardous Area Certification No | ||
Mechanical Life 100000Operations | ||
Depth 14.75mm | ||
Length 19.8mm | ||
Width 11.1 mm | ||
Series MV | ||
Standards/Approvals IEC 1508-1 STANDARD | ||
- COO (Country of Origin):
- IN
RS PRO 1NO/1NC Miniature Momentary Action Push Button Micro Switch (10 A @ 250V)
The RS PRO double-break Micro Push Button Switch is constructed from Glass filled flame retardant Thermoplastic case and Bezel with a spring controlled pivoted mechanism enabling rapid contact changeover.;The RS PRO miniature Push Button Micro Switch is designed with a snap action 1NO/NC contact arrangement with Tin plated Copper Alloy terminals and can be easily panel mounted though a 16mm cut-out;The micro switch features Silver contacts avoiding the risk of contact oxidisation and maintaining secure and reliable conductivity throughout its mechanical life creating a hard wearing and consistent Push Button Micro Switch ideal for a range of environments and applications.
Features and Benefits
Approvals and Standards: CE, CSA, UKCA, IEC 1508-1
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
관련된 링크들
- Crouzet Button Micro Switch, Solder Terminal, 6 A, 250 V ac, SPDT, IP67
- Crouzet Button Micro Switch, Solder Terminal, 6 A, 250 V ac, 4 V dc, SPDT, IP67
- Honeywell Button Subminiature Micro Switch, Solder Terminal, 7 A, 250 V ac, SPDT
- ZF Button Micro Switch, Solder Terminal, 16 A, 250 V ac, SPDT, IP40
- ZF Button Micro Switch, Solder Terminal, 6 A, 250 V ac, SPDT, IP50
- ZF Button Micro Switch, Solder Terminal, 100 mA, 250 V ac, SPDT, IP50
- Saia-Burgess Plunger Micro Switch, Solder Terminal, 5 A, 250 V ac, SPDT, IP67
- ZF Button Micro Switch, Solder Terminal, 10.1 A, 250 V ac, SPDT, IP50