RS PRO Spring Plunger Micro Switch, Screw Terminal, 15A, 250 V ac, 250 V dc, SPDT, IP40

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 unit)*

₩41,960.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 23일 부터 64 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
1 - 9₩41,960.00
10 - 99₩40,700.00
100 +₩33,500.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
249-6826
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Actuator Type

Spring Plunger

Product Type

Micro Switch

Terminal Type

Screw

Switch Contact Current

15A

Contact Configuration

SPDT

Housing Material

Zinc Alloy

IP Rating

IP40

Operating Force

283g

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

70°C

Contact AC Voltage

250V ac

Microswitch Type

Miniature Microswitch

Contact DC Voltage

250V dc

Standards/Approvals

IEC 1508-1 STANDARD

Width

30.8mm

Series

RS PRO

Hazardous Area Certification

No

Length

53.1mm

Mechanical Life

1000000Operations

COO (Country of Origin):
IN

RS PRO 1NO/1NC Miniature Plunger Micro Switch (15 A @ 125/250V)


The RS PRO miniature Spring Plunger Micro Switch features a Zinc alloy Die Cast case with a Beryllium Copper trident spring operating mechanism for a hard-wearing design concentrating on reliability and consistency.;The RS PRO miniature Micro Switch is designed with a snap action 1NC/NC contact arrangement and Nickel plated M3 Brass terminal screws (located in the 4.0mm wiring channel) protected and insulated by the removable Phenolic thermo-setting plastic base. ;The micro switch features silver contacts avoiding the risk of contact oxidisation and maintaining secure and reliable conductivity throughout its mechanical life creating a hard wearing and consistent Plunger switch ideal for a range of environments and applications.;Mounted via single hole mounting for the screwed plunger sleeve and two side mounting holes of 3.66mm for mounting the case.

Features and Benefits


  • Plunger actuator

  • Contact Configuration SPDT

  • Contact Arrangement 1NO/1NC

  • Zinc alloy Die Cast case with Phenolic base

  • Snap action

  • Silver contacts

  • Nickel plated M3 Brass screw terminals

  • Side mounted

  • Total weight of 91g

  • Approvals and Standards: CE, CSA, UKCA, IEC 1508-1

    Why RS PRO?


    RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.

    관련된 링크들