TE Connectivity Lever Snap Action Micro Switch, PCB Terminal Terminal, 100mA, SPST
- RS 제품 번호:
- 239-8344
- 제조사 부품 번호:
- SAJ101XPP0N74SNCPTQ
- 제조업체:
- TE Connectivity
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 받기
25개 더 담고 1% 할인 받기
View bulk pricing optionsSubtotal (1 pack of 5 units)*
₩12,600.00
일시적 품절
- 2027년 4월 08일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 한팩당* | 절감 |
|---|---|---|---|
| 5 - 20 | ₩2,520.00 | ₩12,600.00 | - |
| 25 - 45 | ₩2,472.00 | ₩12,360.00 | 1% |
| 50 - 95 | ₩2,428.00 | ₩12,140.00 | 3% |
| 100 - 245 | ₩2,312.00 | ₩11,560.00 | 8% |
| 250 + | ₩2,304.00 | ₩11,520.00 | 8% |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 239-8344
- 제조사 부품 번호:
- SAJ101XPP0N74SNCPTQ
- 제조업체:
- TE Connectivity
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | TE Connectivity | |
| Actuator Type | Lever | |
| Product Type | Snap Action Micro Switch | |
| Terminal Type | PCB Terminal | |
| Switch Contact Current | 100mA | |
| Contact Configuration | SPST | |
| Operating Force | 0.75N | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 75°C | |
| Microswitch Type | Miniature | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Mechanical Life | 1000000Cycles | |
| Series | SAJ1 | |
| 모두 선택 | ||
|---|---|---|
브랜드 TE Connectivity | ||
Actuator Type Lever | ||
Product Type Snap Action Micro Switch | ||
Terminal Type PCB Terminal | ||
Switch Contact Current 100mA | ||
Contact Configuration SPST | ||
Operating Force 0.75N | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 75°C | ||
Microswitch Type Miniature | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
Mechanical Life 1000000Cycles | ||
Series SAJ1 | ||
- COO (Country of Origin):
- CN
The TE Connectivity SPST-NC snap action switch is designed to convert a mechanical action in an electrical one. It is suitable for applications such as home appliances, consumer electronics, factory automation as well as other domestic and industrial uses. It is dimensionally identical with other popular brands, makes it extremely suitable for use in existing designs.
Miniature micro switch conforming to UL
PCB terminal models are resistant to flux
Highly reliable with long operating life
관련된 링크들
- TE Connectivity Lever Snap Action Micro Switch, PCB Terminal Terminal, 0.1A, SPST
- TE Connectivity Roller Snap Action Micro Switch, PCB Terminal Terminal, 0.1A, SPST
- TE Connectivity Lever Snap Action Micro Switch, PCB Terminal Terminal, 3A, SPST
- TE Connectivity Pin Plunger Snap Action Micro Switch, PCB Terminal Terminal, 0.1A, SPDT
- TE Connectivity Pin Plunger Snap Action Micro Switch, PCB Terminal Terminal, 0.1A, SPST
- TE Connectivity Lever Snap Action Micro Switch, PCB Terminal Terminal, 0.1A, SPDT
- TE Connectivity Roller Snap Action Micro Switch, PCB Terminal Terminal, 3A, SPST
- TE Connectivity Pin Plunger Snap Action Micro Switch, PCB Terminal Terminal, 3A, SPST