Honeywell Technologies Pin Plunger Micro Switch, Quick Connect Terminal, 5A, 250 V ac, IP40

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 Box of 250 units)*

₩1,114,500.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2026년 12월 21일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
Per Box*
250 - 250₩4,458.00₩1,114,300.00
500 - 750₩4,360.00₩1,089,800.00
1000 +₩4,266.00₩1,066,400.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
205-9786
제조사 부품 번호:
V19S05-EZ100A05
제조업체:
Honeywell
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Honeywell

Actuator Type

Pin Plunger

Product Type

Micro Switch

Terminal Type

Quick Connect

Switch Contact Current

5A

Housing Material

Thermoplastic Polybutylene Terephthalate

IP Rating

IP40

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

85°C

Contact AC Voltage

250V ac

Microswitch Type

Unsealed

Hazardous Area Certification

No

Length

27.8mm

Depth

15.9mm

Mechanical Life

60Cycles

Standards/Approvals

CQC, UL, RoHS, ENEC, cUL, CSA

Series

V19

Width

10.3mm

COO (Country of Origin):
CN

Honeywell V19 Series Micro Switch, 5A Switch Contact Current, 250V ac Contact Voltage - V19S05-EZ100A05


This micro switch provides a Compact switching solution for low‑to‑moderate current control in electrical assemblies. Designed for environments where a small, mechanically simple actuator is required, it operates over a practical temperature range and is suitable for installations that do not require hazardous‑area approval. The device features a pin plunger actuator and quick‑connect terminals for straightforward panel or wiring-harness integration.

Features and Benefits:


• 5A switching current for moderate load handling
• 250V AC contact voltage supports mains‑level circuits
• Thermoplastic PBT housing for electrical insulation
• Rated mechanical life of 60 cycles for simple actuation testing
• IP40 enclosure rating for indoor, non‑ingress applications

Applications


• Suitable for control panels with Compact space constraints
• Ideal for actuator detection in machinery status systems
• Used with wiring looms via quick‑connect terminals
• Can be used for limit switching on small assemblies
• Suitable for intermittent manual operator interfaces

What Terminal type is provided for electrical connections?


It uses quick‑connect terminals to speed assembly and wiring.

What actuator form is used to Interface with moving parts?


A pin plunger actuator provides positive tactile engagement with mechanisms.

What are the permitted ambient temperatures for operation?


It operates between -25°C and 85°C.

Is the enclosure sealed against dust and water?


The enclosure meets IP40, offering protection against objects larger than 1 mm but not against water ingress.

What approvals or standards does it hold?


It is certified to CQC, UL, RoHS, ENEC, cUL and CSA.

관련된 링크들