Panasonic Leaf Lever Micro Switch, Solder Terminal, SPCO, IP67
- RS 제품 번호:
- 173-8299
- 제조사 부품 번호:
- ASQ10417
- 제조업체:
- Panasonic
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 173-8299
- 제조사 부품 번호:
- ASQ10417
- 제조업체:
- Panasonic
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Panasonic | |
| Actuator Type | Leaf Lever | |
| Product Type | Micro Switch | |
| Terminal Type | Solder | |
| Contact Configuration | SPCO | |
| IP Rating | IP67 | |
| Maximum Operating Temperature | 85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Operating Force | 1.7 N | |
| 모두 선택 | ||
|---|---|---|
브랜드 Panasonic | ||
Actuator Type Leaf Lever | ||
Product Type Micro Switch | ||
Terminal Type Solder | ||
Contact Configuration SPCO | ||
IP Rating IP67 | ||
Maximum Operating Temperature 85 °C | ||
Minimum Operating Temperature -40 °C | ||
Operating Force 1.7 N | ||
- COO (Country of Origin):
- JP
ASQ Type Ultra-miniature Turquoise Microswitch
The turquoise stroke microswitch ASQ is based on a completely new type of contact system. By using sliding contacts, an extremely high overtravel of 2.5mm is achieved at optimum contact force, which greatly simplifies the installation and adjustment of the turquoise stroke switch. Furthermore, the ASQ turquoise stroke microswitch is bounce-free and hysteresis-free. Thanks to its IP6K7 protection class, it is ideally suited for a great variety of industrial and automotive applications.
High contact reliability to support low level switching loads
Immersion protection type JIS C0920
IP67 rating for outer Shell protection
Silent operation
관련된 링크들
- Panasonic Leaf Lever Micro Switch, Solder Terminal, SPCO, IP67
- Panasonic Leaf Lever Micro Switch, Pre-Wired Terminal, 100mA, 30 V dc, SPCO, IP67
- Panasonic Leaf Lever Micro Switch, Solder Terminal, 100mA, 30 V dc, SPDT, IP67
- Panasonic Leaf Lever Micro Switch, Pre-Wired Terminal, SPST, IP67
- RS PRO Leaf Lever Subminiature Micro Switch, Solder Terminal, 4A, 250 V ac, SPCO
- Panasonic Hinge Lever Micro Switch, Solder Terminal, SPCO
- Panasonic Leaf Lever Micro Switch, Pre-Wired Terminal, 100mA, 125 V ac, 30 V dc, SPCO, IP67
- Panasonic Leaf Lever Micro Switch, Pre-Wired Terminal, 2A, 250 V ac, 30 V dc, SPCO, IP67