RS PRO Long Roller Lever Micro Switch, Quick Connect Terminal, 10A, Solder, IP40
- RS 제품 번호:
- 241-238
- 제조업체:
- RS PRO
Subtotal (1 unit)*
₩9,100.00
재고있음
- 85 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩9,100.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 241-238
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Actuator Type | Long Roller Lever | |
| Product Type | Micro Switch | |
| Terminal Type | Quick Connect | |
| Switch Contact Current | 10A | |
| Contact Configuration | Solder | |
| Housing Material | Fibreglass Reinforced Polybutylene Terephthalate | |
| IP Rating | IP40 | |
| Operating Force | 60gms | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 85°C | |
| Microswitch Type | Miniature | |
| Hazardous Area Certification | No | |
| Standards/Approvals | CE, CSA, RoHS | |
| Series | RS PRO | |
| Mechanical Life | 100000Cycles | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Actuator Type Long Roller Lever | ||
Product Type Micro Switch | ||
Terminal Type Quick Connect | ||
Switch Contact Current 10A | ||
Contact Configuration Solder | ||
Housing Material Fibreglass Reinforced Polybutylene Terephthalate | ||
IP Rating IP40 | ||
Operating Force 60gms | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 85°C | ||
Microswitch Type Miniature | ||
Hazardous Area Certification No | ||
Standards/Approvals CE, CSA, RoHS | ||
Series RS PRO | ||
Mechanical Life 100000Cycles | ||
- COO (Country of Origin):
- IN
RS PRO Micro Switch, Long Roller Lever
RS PRO Micro Switches are designed for effortless reset, requiring very little force to operate, yet they offer long-lasting reliability. These compact switches fit into tight spaces while providing a strong electrical connection, making them ideal for various applications.
Features and Benefits
Designed for effortless reset, requiring minimal force for operation
Compact size allows fitting into tight spaces
Silver/gold plated for enhanced conductivity
Snap-action feature ensures quick and precise response
Durable fine silver contacts for reliable conductivity
Robust glass-filled nylon body for durability
Copper alloy terminals and thermoplastic plunger for dependable performance
Applications
These micro switches are versatile and suitable for many heavy-duty applications. They are compatible with all industry-standard V3 switches and are ideal for situations where space is at a premium but dependable performance is required.
Additional Information
Conforms to IEC 1058-1 standard
Temperature range up to 85°C
Available with a wide range of levers
Positive snap action for reliable operation
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
관련된 링크들
- RS PRO Long Roller Lever Micro Switch, Quick Connect Terminal, 16A, IP40
- RS PRO Long Roller Lever Micro Switch, Quick Connect Terminal, 16A, 250 V ac, SPDT
- RS PRO Long Roller Lever Micro Switch, Quick Connect Terminal, 16A, 250 V ac, SPCO
- RS PRO Long Lever Micro Switch, Quick Connect Terminal, 16A, IP40
- Aratas Long Roller Lever Micro Switch, Quick Connect Terminal, 16A, 250 V ac, SPDT, IP40
- RS PRO Extra Long Lever Micro Switch, Quick Connect Terminal, 16A, IP40
- RS PRO Long Roller Lever Micro Switch, Quick Connect Terminal, 16A, 250 V ac, 220 V dc, SPDT, IP40
- RS PRO Short Roller Lever Micro Switch, Quick Connect Terminal, 16A, IP40