RS PRO Long Hinge Lever Micro Switch, Solder Terminal, 5A, CO, IP40
- RS 제품 번호:
- 241-234
- 제조업체:
- RS PRO
Subtotal (1 pack of 5 units)*
₩49,500.00
재고있음
- 추가로 2026년 11월 03일 부터 61 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
팩 | 한팩당 | 한팩당* |
|---|---|---|
| 1 + | ₩49,500.00 | ₩9,900.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 241-234
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Product Type | Micro Switch | |
| Actuator Type | Long Hinge Lever | |
| Terminal Type | Solder | |
| Switch Contact Current | 5A | |
| Housing Material | Fibreglass Reinforced Polybutylene Terephthalate | |
| Contact Configuration | CO | |
| IP Rating | IP40 | |
| Operating Force | 15gms | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 85°C | |
| Microswitch Type | Subminiature | |
| Mechanical Life | 100000Cycles | |
| Standards/Approvals | CE, RoHS | |
| Series | RS PRO | |
| Hazardous Area Certification | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Product Type Micro Switch | ||
Actuator Type Long Hinge Lever | ||
Terminal Type Solder | ||
Switch Contact Current 5A | ||
Housing Material Fibreglass Reinforced Polybutylene Terephthalate | ||
Contact Configuration CO | ||
IP Rating IP40 | ||
Operating Force 15gms | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 85°C | ||
Microswitch Type Subminiature | ||
Mechanical Life 100000Cycles | ||
Standards/Approvals CE, RoHS | ||
Series RS PRO | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- IN
RS PRO Micro Switch, Long Hinge Lever
The RS PRO Micro Switch with a long hinge lever is designed for applications requiring precise and reliable switching. Ideal for tight spaces, this micro switch offers a strong electrical connection with minimal operating force, ensuring long-lasting performance.
Features and Benefits
Designed for effortless reset, requiring very little force to operate, yet offers long-lasting reliability
Compact design fits into tight spaces while providing a strong electrical connection
Silver/gold plated for enhanced conductivity and durability
Quick and precise response due to snap-action feature
Durable fine silver contacts ensure reliable conductivity
Robust glass-filled nylon body, copper alloy terminals, and thermoplastic plunger for dependable performance
Conforms to IEC 1058-1 standards for quality assurance
Applications
Commonly used in industrial automation, consumer electronics, and control systems where space is limited but reliable performance is essential.
Additional Information
Conforms to IEC 1058-1 standards
Operating temperature range: -25 to 85 °C
IP40 rated for protection against solid objects
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
관련된 링크들
- Aratas Long Hinge Lever Micro Switch, Solder Terminal, 2A, SPDT, IP67
- Panasonic Long Hinge Lever Micro Switch, PCB Terminal, SPCO
- Panasonic Hinge Lever Micro Switch, Solder Terminal, SPCO
- Aratas Long Hinge Lever Micro Switch, Solder Terminal, 100mA, SPDT, IP67
- Aratas Long Hinge Lever Micro Switch, Solder Tab Terminal, 16A, SPDT, IP40
- Saia-Burgess Hinge Lever Micro Switch, Solder Terminal, 5A, 250 V ac, CO, IP40
- Panasonic Long Hinge Lever Micro Switch, Solder Terminal, 100mA, 250 V ac, 30 V dc, SPCO
- Aratas Long Hinge Lever Micro Switch, Solder Terminal, 5A, 250 V ac, SPDT, IP40