Cornell-Dubilier 220 pF Mica Capacitor 500V dc ±5 % Tolerance, CD15 Flat
- RS 제품 번호:
- 744-1540
- 제조사 부품 번호:
- CD15FD221JO3F
- 제조업체:
- Cornell-Dubilier
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 pack of 2 units)*
₩12,020.00
마지막 RS 재고
- 최종적인 1,304 개 unit(s)이 배송 준비 됨
수량 | 한팩당 | 한팩당* |
|---|---|---|
| 2 - 98 | ₩6,010.00 | ₩12,020.00 |
| 100 - 198 | ₩5,870.00 | ₩11,740.00 |
| 200 - 498 | ₩5,720.00 | ₩11,440.00 |
| 500 + | ₩5,580.00 | ₩11,160.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 744-1540
- 제조사 부품 번호:
- CD15FD221JO3F
- 제조업체:
- Cornell-Dubilier
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Cornell-Dubilier | |
| Series | CD15 | |
| Product Type | Mica Capacitor | |
| Capacitance | 220pF | |
| Voltage | 500V dc | |
| Packaging | Reel | |
| Lead Pitch | 5.9mm | |
| Mount Type | Through Hole | |
| Construction | Flat | |
| Dielectric | Mica | |
| Tolerance | ±5 % | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Length | 11.7mm | |
| Height | 9.7mm | |
| Standards/Approvals | RoHS | |
| Width | 5.1mm | |
| Terminal Type | Radial | |
| Automotive Standard | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Cornell-Dubilier | ||
Series CD15 | ||
Product Type Mica Capacitor | ||
Capacitance 220pF | ||
Voltage 500V dc | ||
Packaging Reel | ||
Lead Pitch 5.9mm | ||
Mount Type Through Hole | ||
Construction Flat | ||
Dielectric Mica | ||
Tolerance ±5 % | ||
Pin Count 2 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Length 11.7mm | ||
Height 9.7mm | ||
Standards/Approvals RoHS | ||
Width 5.1mm | ||
Terminal Type Radial | ||
Automotive Standard No | ||
CD15 series
Standard range of resin dipped radial MICA capacitors. This series features excellent stability for timing and close tolerance applications
Features and Benefits:
High temperature
Non-flammable
High reliability
Case Material: Epoxy
Rated Voltage 100 Vdc to 2500 Vdc
Radial Dipped
Professional radial wire ended dipped silver mica capacitors designed for applications which demand high stability
Constructed using a flame retardant epoxy coating which makes them suitable for RF tuned circuits and pulse operation.
관련된 링크들
- Cornell-Dubilier 120 pF Mica Capacitor 500V ±5 % Tolerance, CD15 Flat
- Cornell-Dubilier 200 pF Mica Capacitor 500V ±5 % Tolerance, CD15 Flat
- Cornell-Dubilier 150 pF Mica Capacitor 500V ±5 % Tolerance, CD15 Flat
- Cornell-Dubilier 330 pF Mica Capacitor 500V ±5 % Tolerance, CD15 Flat
- Cornell-Dubilier 270 pF Mica Capacitor 500V ±5 % Tolerance, CD15 Flat
- Cornell-Dubilier 470 pF Mica Capacitor 500V dc ±5 % Tolerance, CD15 Flat
- Cornell-Dubilier 100 pF Mica Capacitor 500V dc ±5 % Tolerance, CD15 Flat
- Cornell-Dubilier 47 pF Mica Capacitor 500V dc ±5 % Tolerance, CD15 Flat