RS PRO 470 pF Mica Capacitor 500V dc ±1 % Tolerance Flat
- RS 제품 번호:
- 168-3345
- 제조업체:
- RS PRO
대량 구매 할인 받기
10개 더 담고 4% 할인 받기
View bulk pricing optionsSubtotal (1 unit)*
₩16,320.00
재고있음
- 18 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 절감 |
|---|---|---|
| 1 - 9 | ₩16,320.00 | - |
| 10 - 19 | ₩15,660.00 | 4% |
| 20 - 24 | ₩15,020.00 | 7% |
| 25 + | ₩14,700.00 | 9% |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 168-3345
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Series | RS PRO | |
| Product Type | Mica Capacitor | |
| Capacitance | 470pF | |
| Voltage | 500V dc | |
| Lead Pitch | 10.2mm | |
| Construction | Flat | |
| Mount Type | Through Hole | |
| Dielectric | Mica | |
| Tolerance | ±1 % | |
| Maximum Operating Temperature | 100°C | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -55°C | |
| Height | 13mm | |
| Length | 15mm | |
| Standards/Approvals | No | |
| Width | 6.5mm | |
| Terminal Type | Radial | |
| Automotive Standard | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Series RS PRO | ||
Product Type Mica Capacitor | ||
Capacitance 470pF | ||
Voltage 500V dc | ||
Lead Pitch 10.2mm | ||
Construction Flat | ||
Mount Type Through Hole | ||
Dielectric Mica | ||
Tolerance ±1 % | ||
Maximum Operating Temperature 100°C | ||
Pin Count 2 | ||
Minimum Operating Temperature -55°C | ||
Height 13mm | ||
Length 15mm | ||
Standards/Approvals No | ||
Width 6.5mm | ||
Terminal Type Radial | ||
Automotive Standard No | ||
- COO (Country of Origin):
- GB
These capacitors are specially designed for audio applications. Constructed from the finest Indian Ruby Mica plates which are cut by hand and then have silver electrodes printed on. The plates are stacked by hand to the required value, have their edges reinforced with silver paste and then sintered at 560°C. After firing they are cut into individual chips ready for lead attachment again by hand. To enhance their audio properties, solid silver lead wires are attached before final trimming and dipping in epoxy resin.
관련된 링크들
- RS PRO 22 pF Mica Capacitor 500V dc 1 pF Tolerance Flat
- RS PRO 68 pF Mica Capacitor 500V dc 1 pF Tolerance Flat
- RS PRO 10 pF Mica Capacitor 500V dc 1 pF Tolerance Flat
- RS PRO 470 pF Mica Capacitor 500V ±1 % Tolerance Radial
- RS PRO 220 pF Mica Capacitor 500V dc ±1 % Tolerance Flat
- Cornell-Dubilier 470 pF Mica Capacitor 500V dc ±5 % Tolerance, CD15 Flat
- Cornell-Dubilier 47 pF Mica Capacitor 500V dc ±5 % Tolerance, CD15 Flat
- RS PRO 56 pF Mica Capacitor 500V dc 1 pF Tolerance Radial