RS PRO 33 pF Mica Capacitor 500V dc 0.5 pF Tolerance Radial

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 pack of 5 units)*

₩28,220.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 680 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
한팩당*
5 - 245₩5,644.00₩28,220.00
250 - 495₩5,488.00₩27,440.00
500 - 995₩5,256.00₩26,280.00
1000 +₩5,116.00₩25,580.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
495-688
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Product Type

Mica Capacitor

Series

RS PRO

Capacitance

33pF

Voltage

500V dc

Lead Pitch

5.72mm

Construction

Radial

Mount Type

Through Hole

Tolerance

0.5 pF

Dielectric

Mica

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

150°C

Pin Count

2

Standards/Approvals

No

Height

9.14mm

Width

4.32mm

Length

11.43mm

Automotive Standard

No

Terminal Type

Radial

RS Pro Silvered Mica Capacitors


RS Pro high quality silvered mica capacitors are small and offer high insulation resistance. Ideal for applications that require high stability. The Mica capacittors feature a Flame retardant epoxy coating These capacitors are suitable for professional and military equipment.

Applications


Logic and transmission circuits

Pulse forming networks

Delay lines,

DC Voltage blocking

Timing circuits

Radial Dipped


Professional radial wire ended dipped silver mica capacitors designed for applications which demand high stability

Constructed using a flame retardant epoxy coating which makes them suitable for RF tuned circuits and pulse operation.

관련된 링크들