3M 1345 Conductive Tin Metallic Tape, 25mm x 16 m 130 °C Max, Matt Tin
- RS 제품 번호:
- 885-5215
- 제조사 부품 번호:
- T134525
- 제조업체:
- 3M
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 885-5215
- 제조사 부품 번호:
- T134525
- 제조업체:
- 3M
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | 3M | |
| Product Type | Metallic Tape | |
| Width | 25mm | |
| Thickness | 100μm | |
| Length | 16m | |
| Conductivity | Conductive | |
| Colour | Matt Tin | |
| Adhesion Strength | 5N/cm | |
| Adhesive Material | Acrylic | |
| Material Plating | Tin | |
| Tensile Strength | 44N/cm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 130°C | |
| Complies with EN Legislation | No | |
| Model Number | 1345 | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 3M | ||
Product Type Metallic Tape | ||
Width 25mm | ||
Thickness 100μm | ||
Length 16m | ||
Conductivity Conductive | ||
Colour Matt Tin | ||
Adhesion Strength 5N/cm | ||
Adhesive Material Acrylic | ||
Material Plating Tin | ||
Tensile Strength 44N/cm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 130°C | ||
Complies with EN Legislation No | ||
Model Number 1345 | ||
Standards/Approvals No | ||
비준수
3M Metallic Tape, Conductive, Tin-Plated Copper - T134525
Use this metallic tape from 3M to protect your appliances from electromagnetic interference. As it's conductive, it lets electricity pass through it on both sides, so it doesn't obstruct the flow of current. The tin-plated copper backing withstands corrosion and wear, making this a reliable choice for long-term use. Thanks to the embossed design, a firm metal-to-metal contact is established between the tape's backing and the application surface for optimal performance.
• No preparation needed before application, saving you time and effort
• Acrylic adhesive for a firm hold
• Broad operating temperature range of -40°C to +130°C for use in demanding conditions
Applications
• Musical instruments
• Gaming consoles
What factors can affect the shielding effectiveness of this tape?
• Designed for electromagnetic or radio-electrical shielding
• Suitable for soldering
• Grounding and EMI shielding in equipment
• Components
• Shielded rooms
Factors including the security of contact and the strength of the EMI signal can affect this tape's shielding effectiveness. But with a typical shielding effectiveness of 75 to 95dB, it's a reliable choice.
Why choose 3M?
3M are a trusted name in tapes and adhesives. Whether for industrial or even domestic applications, 3M has a tape to suit your needs. From automotive masking to office supplies, 3M tapes are relied on by millions to get the job done. RS supplies a wide range of quality 3M tapes to suit the needs of the most discerning customer.
관련된 링크들
- 3M 1345 Conductive Tin Clad Copper Tape, 19.1mm x 16m
- Advance Tapes AT536 Conductive Tin Metallic Tape, 19mm x 33 m 155 °C Max
- Advance Tapes AT536 Conductive Tin Metallic Tape, 10mm x 33 m 155 °C Max
- Advance Tapes AT536 Conductive Tin Metallic Tape, 25mm x 33 m 155 °C Max
- RS PRO Conductive Metallic Tape, 12mm x 16.5 m 130 °C Max
- RS PRO Conductive Metallic Tape, 6mm x 16.5 m 130 °C Max
- RS PRO Conductive Metallic Tape, 25mm x 16.5 m 130 °C Max
- RS PRO Conductive Metallic Tape, 15mm x 16.5 m 130 °C Max