3M 425 Conductive Aluminium Tape, 12mm x 55 m 149 °C Max, Silver
- RS 제품 번호:
- 285-5816
- 제조사 부품 번호:
- 7100229093
- 제조업체:
- 3M
Subtotal (1 unit)*
₩59,300.00
재고있음
- 추가로 2026년 11월 23일 부터 75 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩59,300.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 285-5816
- 제조사 부품 번호:
- 7100229093
- 제조업체:
- 3M
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | 3M | |
| Backing Material | Aluminium Foil | |
| Product Type | Aluminium Tape | |
| Thickness | 120μm | |
| Width | 12mm | |
| Length | 55m | |
| Conductivity | Conductive | |
| Colour | Silver | |
| Adhesion Strength | 55N/100 mm | |
| Adhesive Material | Acrylic | |
| Tensile Strength | 49N/cm | |
| Minimum Operating Temperature | -54°C | |
| Maximum Operating Temperature | 149°C | |
| Model Number | 425 | |
| Standards/Approvals | ASTM D- 3833, ASTM D- 3330, ASTM-D-3759 | |
| 모두 선택 | ||
|---|---|---|
브랜드 3M | ||
Backing Material Aluminium Foil | ||
Product Type Aluminium Tape | ||
Thickness 120μm | ||
Width 12mm | ||
Length 55m | ||
Conductivity Conductive | ||
Colour Silver | ||
Adhesion Strength 55N/100 mm | ||
Adhesive Material Acrylic | ||
Tensile Strength 49N/cm | ||
Minimum Operating Temperature -54°C | ||
Maximum Operating Temperature 149°C | ||
Model Number 425 | ||
Standards/Approvals ASTM D- 3833, ASTM D- 3330, ASTM-D-3759 | ||
제외
- COO (Country of Origin):
- US
3M Aluminium Tape, 55m Length, 12mm Width - 7100229093
This aluminium tape provides a conductive metallic adhesive solution for sealing, shielding and repairs in industrial settings. It is intended for use where a combination of conductive backing and Durable adhesion is required, particularly in environments with elevated temperatures and challenging surfaces. The silver finish aids light reflection and conductivity while the foil construction supports conformability to ducts and irregular substrates.
Features and Benefits:
• Conductive foil backing enables electromagnetic shielding and grounding
• Acrylic adhesive delivers peel strength of 55 N/100mm for firm bonds
• Operates between -54°C and +149°C for wide thermal-range performance
• Tensile capacity of 49 N/cm resists mechanical stress during installation
• Thickness 0.12mm provides a balance of flexibility and dimensional stability
• Acrylic adhesive delivers peel strength of 55 N/100mm for firm bonds
• Operates between -54°C and +149°C for wide thermal-range performance
• Tensile capacity of 49 N/cm resists mechanical stress during installation
• Thickness 0.12mm provides a balance of flexibility and dimensional stability
Applications
• Suitable for HVAC ductwork sealing and joint repair in ventilation systems
• Ideal for electrical shielding and bonding in control cabinets
• Used for conductive repairs on mechanical housings and enclosures
• Can be used for aluminium foil tape laps in thermal insulation systems
• Ideal for electrical shielding and bonding in control cabinets
• Used for conductive repairs on mechanical housings and enclosures
• Can be used for aluminium foil tape laps in thermal insulation systems
How does the adhesive perform on non-porous metal surfaces?
The acrylic adhesive is formulated for strong adhesion to smooth metals, providing immediate tack and sustained bond under static loading conditions.
Is this tape appropriate for extended exposure to elevated temperatures?
Yes, it maintains integrity and adhesive performance up to +149°C, making it suitable for high-temperature applications.
How does the foil backing affect handling and application?
The aluminium foil backing offers malleability for conforming to curved profiles while preserving conductive continuity across applied areas.
What standards relate to alkaline and peel testing for this product?
The tape meets specified test methods including ASTM D-3833 for alkaline resistance and ASTM D-3330 for peel adhesion performance.
관련된 링크들
- 3M 425 Conductive Metallic Tape, 75mm x 55 m 149 °C Max, Silver
- 3M 425 Conductive Metallic Tape, 38mm x 55 m 149 °C Max, Silver
- 3M 425 Conductive Metallic Tape, 19mm x 55 m 149 °C Max, Silver
- 3M 425 Conductive Aluminium Tape, 50mm x 55 m 149 °C Max, Silver
- 3M 425 Conductive Aluminium Tape, 25mm x 55 m 149 °C Max, Silver
- 3M 425 Conductive Metallic Tape, 102mm x 55 m 149 °C Max, Silver
- 3M 425 Conductive Aluminium Tape, 19mm x 55 m 149 °C Max, Shiny Silver
- 3M 425 Conductive Aluminium Tape, 12mm x 55 m 149 °C Max, Shiny Silver