3M 2245 Conductive None Copper Tape, 6mm x 20 m, Copper

Subtotal (1 unit)*

₩70,960.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 23일 부터 24 개 단위 배송
  • 추가로 2026년 12월 15일 부터 9 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩70,960.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
210-7022
Distrelec 제품 번호:
304-22-969
제조사 부품 번호:
2245 6MMx20M
제조업체:
3M
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

3M

Product Type

Copper Tape

Backing Material

Lead Foil

Width

6mm

Thickness

100μm

Length

20m

Conductivity

Conductive

Colour

Copper

Adhesive Material

Acrylic

Material Plating

None

Complies with EN Legislation

No

Model Number

2245

Standards/Approvals

No

COO (Country of Origin):
JP

3M Copper Tape, Conductive, 0.035mm Foil Thickness - 2245 6MMx20M


Don't find yourself in a bind trying to conduct and connect at the same time. Turn to this copper tape from 3M. It's a handy choice for grounding, EMI shielding and resistance applications. As its embossed base is in direct contact with its adhesive, the tape's highly conductive. A non-adhesive liner means trimming is easy and you won't get into a sticky situation rolling it out. Its 20-metre length gives you plenty of material to work with, while cutting you some slack in case of mishaps.

Features & Benefits


• Flame retardant for safety in the event of fire

• Resists UV rays, humidity, mould and solvents for a long service life, indoors and out

• Accommodates soldering for greater versatility

Applications


• Electromagnetic shielding

• Radio-electrical protection

Does this component offer thermal protection?


Yes. It uses aluminium foil to distribute thermal energy evenly across its surface. This removes localised areas of high heat concentration and reduces the risk of heat damage.

관련된 링크들