3M 7000049133 Conductive None Lead Tape, 23in x 36 yd 107 °C Max, Dark Silver

Subtotal (1 unit)*

₩7,562,640.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 12월 14일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩7,562,640.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
335-493
제조사 부품 번호:
7000049133
제조업체:
3M
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

3M

Product Type

Lead Tape

Backing Material

Lead

Thickness

170μm

Width

23in

Length

36yd

Conductivity

Conductive

Colour

Dark Silver

Adhesive Material

Rubber

Material Plating

None

Tensile Strength

350N/100 mm

Minimum Operating Temperature

-51°C

Maximum Operating Temperature

107°C

Standards/Approvals

EU RoHS Directive 2011/65/EU, EU RoHS, SVHC (REACH), CHINA RoHS

Model Number

7000049133

제외

COO (Country of Origin):
US

3M Lead Tape, 23 inches Width, 36yd Length - 7000049133


This lead tape is a conductive, conformable foil tape designed for industrial use where shielding, earthing or weight distribution is required. It combines a lead backing with a rubber-based adhesive to bond to a range of substrates and withstands varied environmental conditions encountered in automation, electrical, electronics and mechanical settings.

Features and Benefits:


• Conductive lead backing for effective electrical continuity and shielding
• Rubber adhesive bonds well to most metals for secure attachment
• Temperature resistant to ±107°C for broad operating conditions
• Thickness 0.17mm provides consistent mechanical and shielding performance
• Tensile strength 350N/100mm resists tearing during handling and application
• Liner enables die-cutting into custom shapes for assembly processes

Applications


• Suitable for EMI/RFI shielding on electrical assemblies
• Ideal for creating counterweights in mechanical balancing tasks
• Used for earthing straps and conductive pathways in electronics
• Can be used for temporary corrosion-resistant covers during plating
• Used with manufacturing die-cutting for custom conductive parts

How is the tape supplied for long production runs?


It is supplied as a continuous roll measuring 36 yd, facilitating extended application without frequent splicing.

What adhesive type is used and how does it perform on metals?


A rubber-based adhesive is specified and provides reliable adhesion to a variety of metallic surfaces common in industrial assemblies.

How does the tape behave in outdoor or chemically Active environments?


The backing is conformable and resists flame, moisture, UV degradation and many chemicals used in electroplating and anodising processes.

What physical form factors support custom fabrication?


The product includes a release liner that allows the tape to be die-cut into specific shapes for assembly and manufacturing.

관련된 링크들