RS PRO Conductive Metallic Tape, 12mm x 16.5 m 130 °C Max
- RS 제품 번호:
- 285-540
- 제조업체:
- RS PRO
Subtotal (1 unit)*
₩74,420.00
재고있음
- 추가로 2026년 11월 09일 부터 12 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩74,420.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 285-540
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Product Type | Metallic Tape | |
| Thickness | 95μm | |
| Width | 12mm | |
| Length | 16.5m | |
| Conductivity | Conductive | |
| Adhesion Strength | 4N/cm | |
| Adhesive Material | Conductive Acrylic | |
| Minimum Operating Temperature | 5°C | |
| Maximum Operating Temperature | 130°C | |
| Standards/Approvals | REACH, RoHS | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Product Type Metallic Tape | ||
Thickness 95μm | ||
Width 12mm | ||
Length 16.5m | ||
Conductivity Conductive | ||
Adhesion Strength 4N/cm | ||
Adhesive Material Conductive Acrylic | ||
Minimum Operating Temperature 5°C | ||
Maximum Operating Temperature 130°C | ||
Standards/Approvals REACH, RoHS | ||
- COO (Country of Origin):
- PL
RS PRO Metallic Tape, Copper
RS PRO Metallic Tape is designed for effective electromagnetic interference (EMI) shielding and electrostatic charge dissipation. This copper tape is ideal for protecting electronic devices, ensuring reliable performance in various applications.
Features and Benefits
Embossed copper film shielding tape with conductive acrylic adhesive provides excellent EMI protection
Copper EMI shielding tape offers protection of electronic devices and dissipation of electrostatic charges, enhancing device reliability
Conductive acrylic adhesive ensures strong adhesion and conductivity, maintaining effective shielding
Total thickness of 0.09 mm provides durability while maintaining flexibility for easy application
Maximum temperature resistance of 130 °C allows for use in high-temperature environments
Applications
This metallic tape is typically used in electronics manufacturing, telecommunications, and automotive industries for EMI shielding and static charge dissipation.
Additional Information
Complies with EN legislation, ensuring adherence to industry standards
Foil thickness of 0.04 mm and width of 12 mm, suitable for various applications
Length of 16.5 m provides ample material for multiple uses
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
관련된 링크들
- RS PRO Conductive Metallic Tape, 12mm x 16.5 m 130 °C Max
- 3M 1182 Conductive Metallic Tape, 12mm x 16 m 130 °C Max
- 3M 1245 Conductive Metallic Tape, 12mm x 16 m 130 °C Max
- RS PRO Conductive Metallic Tape, 6mm x 16.5 m 130 °C Max
- RS PRO Conductive Metallic Tape, 25mm x 16.5 m 130 °C Max
- RS PRO Conductive Metallic Tape, 15mm x 16.5 m 130 °C Max
- RS PRO Conductive Metallic Tape, 38mm x 16.5 m 130 °C Max
- RS PRO Conductive Metallic Tape, 50mm x 16.5 m 130 °C Max