RS PRO Aluminium Angle 50mm x 25 mm x 3 mm

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 lot of 5 units)*

₩153,000.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 23일 부터 30 개 단위 배송
  • 추가로 2027년 1월 08일 부터 11 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

Lot(s)
Per Lot
한팩당*
1 - 5₩153,000.00₩30,600.00
6 - 11₩148,720.00₩29,744.00
12 +₩142,600.00₩28,520.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
136-8752
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Form

Angle

Material

Aluminium

Length

1m

Width

50mm

Height

25mm

Thickness

3mm

Standards/Approvals

No

COO (Country of Origin):
GB

RS PRO 6082 T6 Aluminium Angles


These RS PRO aluminium angles are ideal for use in any commercial or industrial application. The aluminium grade 6082 is a medium strength alloy, with excellent resistance to corrosion. This makes it perfect for all structural projects, and in particular for use on roofs, bridges, transport and all other high stress applications. The T6 denotes the degree of hardness and how this has been attained; these aluminium angles have been solution heat-treated and artificially aged.

These RS PRO Aluminium angles are available in 1 metre lengths and in a variety of different widths, heights and thickness, to suit all of your requirements.

Features & Benefits


• 1 metre length angle

• Angles available in a variety of widths, heights and thickness

• Medium strength aluminium

• Material grade 6082 T6 aluminium

• Multi-purpose use angles

RS PRO


RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

관련된 링크들