대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 lot of 3 units)*
₩108,420.00
재고있음
- 4 개 단위 배송 준비 완료
- 추가로 2026년 10월 29일 부터 10 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Lot(s) | Per Lot | 한팩당* |
|---|---|---|
| 1 - 14 | ₩108,420.00 | ₩36,140.00 |
| 15 - 29 | ₩104,100.00 | ₩34,700.00 |
| 30 + | ₩99,760.00 | ₩33,254.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 770-620
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Form | Angle | |
| Length | 1m | |
| Material | Mild Steel | |
| Width | 20mm | |
| Height | 20mm | |
| Thickness | 3mm | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Form Angle | ||
Length 1m | ||
Material Mild Steel | ||
Width 20mm | ||
Height 20mm | ||
Thickness 3mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- GB
RS PRO Mild Steel Angle, 1 m x 20 mm x 20 mm x 3 mm
This metal angle from RS PRO is used for making frames and racks as well as for other types of construction. It's made of untreated plain mild steel that combines strength and formability, making this angle suitable for a variety of building and structural applications. It has an equal height and width of 20 mm for square edges, roots and corners and a thickness of 3 mm for a sturdy, more reliable structure.
This angle is supplied in 1-metre lengths that you can cut conveniently to suit your needs. It also has great weldability so you can join it quickly and easily to surfaces and other angles to create frames. It can be easily drilled or machined according to your application, whether that's to make fences, trailers or agricultural equipment.
Features and Benefits
• Angle form
• Made from mild steel
• Height of 20 mm
• Length of 1 m
• Width of 20 mm
• Thickness of 3 mm
• Steel conforms to the BS (British Standard) 1983: 080A15
관련된 링크들
- RS PRO Mild Steel Angle 25mm x 25 mm x 3 mm
- RS PRO Mild Steel Angle 50mm x 50 mm x 6 mm
- RS PRO Mild Steel Angle 40mm x 40 mm x 5 mm
- RS PRO Aluminium Angle 20mm x 20 mm x 3 mm
- RS PRO M20 83 mm Dia. Adjustable Foot, Mild Steel, 1800 kg Static Load Capacity 30 ° Tilt Angle
- RS PRO M20 123 mm Dia. Adjustable Foot, Mild Steel, 2000 kg Static Load Capacity 30 ° Tilt Angle
- RS PRO M20 103 mm Dia. Adjustable Foot, Mild Steel, 2500 kg Static Load Capacity 30 ° Tilt Angle
- RS PRO M20 100 mm Dia. Adjustable Foot, Mild Steel, 1500 kg Static Load Capacity 10 ° Tilt Angle