Abracon 26 MHz MEMS Oscillator, 4-Pin QFN ±10 ppm ASDMB-26.000MHZ-LY-T
- RS 제품 번호:
- 171-2329
- 제조사 부품 번호:
- ASDMB-26.000MHZ-LY-T
- 제조업체:
- Abracon
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 받기
5000개 더 담고 ₩520,000.00 할인 받기
View bulk pricing optionsSubtotal (1 reel of 1000 units)*
₩5,196,000.00
일시적 품절
- 2027년 6월 17일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 릴당* | 절감 |
|---|---|---|---|
| 1000 - 4000 | ₩5,196.00 | ₩5,196,800.00 | - |
| 5000 + | ₩5,092.00 | ₩5,092,800.00 | ₩520,000.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 171-2329
- 제조사 부품 번호:
- ASDMB-26.000MHZ-LY-T
- 제조업체:
- Abracon
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Abracon | |
| Product Type | MEMS Oscillator | |
| Maximum Output Frequency | 26MHz | |
| Frequency Stability | ±10 ppm | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Package Type | QFN | |
| Pin Count | 4 | |
| Maximum Operating Supply Voltage | 4V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Supply Voltage | -0.3V | |
| Height | 850μm | |
| Standards/Approvals | RoHS | |
| Width | 2mm | |
| Length | 2.5mm | |
| Series | ASDMB | |
| Automotive Standard | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Abracon | ||
Product Type MEMS Oscillator | ||
Maximum Output Frequency 26MHz | ||
Frequency Stability ±10 ppm | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Package Type QFN | ||
Pin Count 4 | ||
Maximum Operating Supply Voltage 4V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Supply Voltage -0.3V | ||
Height 850μm | ||
Standards/Approvals RoHS | ||
Width 2mm | ||
Length 2.5mm | ||
Series ASDMB | ||
Automotive Standard No | ||
- COO (Country of Origin):
- US
Ultra Miniature Pure Silicon™ Clock Oscillator
2nd Generation MEMS Technology with reduced jitter by Discera
Low Power Consumption <10mA
Exceptional Stability +/- 10ppm Over Temp. at -40 to +105°C
Compact QFN Plastic Packaging
CCD Clock for VTR Camera
Equipment Connected to PCs
Low Profile Equipment
Computers and Peripherals
Lower Cost Crystal Oscillator Replacement
Portable Electronics (MP3 Players, Games)
Consumer Electronics such as TVs, DVRs, etc.
Vibrant, Shock-Prone & Humid Environments for Industrial Equipment
Demanding Military & Automotive Electronics
관련된 링크들
- Abracon 26 MHz MEMS Oscillator, 4-Pin QFN ±10 ppm ASDMB-26.000MHZ-LY-T
- Abracon 25 MHz MEMS Oscillator, 4-Pin QFN ±10 ppm ASDMB-25.000MHZ-LY-T
- Abracon 100 MHz MEMS Oscillator, 4-Pin Surface Mount ±10 ppm ASDMB-100.000MHZ-LY-T
- Abracon 50 MHz MEMS Oscillator, 4-Pin Surface Mount ±10 ppm ASDMB-50.000MHZ-LY-T
- Abracon 8 MHz MEMS Oscillator, 4-Pin QFN ±50 ppm ASDMB-8.000MHZ-LC-T
- Abracon 25 MHz MEMS Oscillator, 4-Pin QFN ±50 ppm ASDMB-25.000MHZ-LC-T
- Abracon 24 MHz MEMS Oscillator, 4-Pin QFN ±50 ppm ASDMB-24.000MHZ-LC-T
- Abracon 12 MHz MEMS Oscillator, 4-Pin QFN ±50 ppm ASDMB-12.000MHZ-LC-T