Microchip 125 MHz Oscillator, 6-Pin VDFN ±20 ppm ±20 ppm DSA1221NA3-125M0000VAO

Subtotal (1 Box of 450 units)*

₩1,618,200.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2027년 6월 09일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
Per Box*
450 +₩3,596.00₩1,618,560.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
631-213
제조사 부품 번호:
DSA1221NA3-125M0000VAO
제조업체:
Microchip
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Microchip

Product Type

Oscillator

Maximum Output Frequency

125MHz

Frequency Tolerance

±20 ppm

Frequency Stability

±20 ppm

Mount Type

Surface

Output Level

LVCMOS

Package Type

VDFN

Pin Count

6

Maximum Operating Supply Voltage

3.63V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Series

DSA12X1

Standards/Approvals

AEC-Q100, RoHS, MIL-STD-883

Minimum Operating Supply Voltage

2.25V

Height

700μm

Length

2mm

Automotive Standard

AEC-Q100

COO (Country of Origin):
TH
The Microchip Automotive grade high performance oscillators utilizes the latest generation of silicon MEMS technology that improves phase noise and provides excellent jitter and stability over a wide range of supply voltages and temperatures. By eliminating the need for quartz or SAW technology, MEMS oscillators significantly enhance reliability and accelerate product development, while meeting stringent clock performance criteria for automotive ADAS, Infotainment and in-vehicle networking applications.

Automotive AEC Q100 Qualified

Small industry standard footprints

Excellent shock and vibration immunity

Lead free and RoHS compliant

관련된 링크들