Amphenol Communications Solutions 2.54 mm Pitch 6 Way Surface Mount Memory Socket ,1kV, 10A
- RS 제품 번호:
- 182-3004
- 제조사 부품 번호:
- 7111S1615A01LF
- 제조업체:
- Amphenol Communications Solutions
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 받기
125개 더 담고 1% 할인 받기
View bulk pricing optionsSubtotal (1 pack of 5 units)*
₩14,360.00
재고있음
- 170 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 한팩당* | 절감 |
|---|---|---|---|
| 5 - 120 | ₩2,872.00 | ₩14,360.00 | - |
| 125 - 245 | ₩2,816.00 | ₩14,080.00 | 1% |
| 250 + | ₩2,748.00 | ₩13,740.00 | 4% |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 182-3004
- 제조사 부품 번호:
- 7111S1615A01LF
- 제조업체:
- Amphenol Communications Solutions
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Amphenol Communications Solutions | |
| Product Type | Memory Socket | |
| Memory Socket Type | SIMM | |
| Contact Material | Copper Alloy | |
| Current | 10A | |
| Contact Plating | Gold over Nickel | |
| Number of Contacts | 6 | |
| Pitch | 2.54mm | |
| Mount Type | Surface | |
| Housing Material | TPE | |
| Latching | No | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Maximum Contact Resistance | 100mΩ | |
| Standards/Approvals | No | |
| Voltage | 1kV | |
| 모두 선택 | ||
|---|---|---|
브랜드 Amphenol Communications Solutions | ||
Product Type Memory Socket | ||
Memory Socket Type SIMM | ||
Contact Material Copper Alloy | ||
Current 10A | ||
Contact Plating Gold over Nickel | ||
Number of Contacts 6 | ||
Pitch 2.54mm | ||
Mount Type Surface | ||
Housing Material TPE | ||
Latching No | ||
Termination Type Solder | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Maximum Contact Resistance 100mΩ | ||
Standards/Approvals No | ||
Voltage 1kV | ||
- COO (Country of Origin):
- IN
Connectors for Portable Environments, w/ switch, 6 contacts Lead Free
관련된 링크들
- Amphenol Communications Solutions 2.54 mm Pitch 6 Way Surface Mount Memory Socket ,1kV, 10A
- Amphenol Communications Solutions, S10 6 Way SIM Memory Card Connector, Solder
- Amphenol Communications Solutions 8 Way Right Angle Smart Card Memory Card Connector, Solder
- Amphenol Communications Solutions 8 Way Right Angle Smart Card Memory Card Connector With Solder Termination
- Amphenol Communications Solutions 64 Way PCIe, PCI Memory Card Connector, Solder
- Amphenol Communications Solutions 75915 Series Surface PCB Socket, 8-Contact, 1 Row, 2.54 mm Pitch
- Amphenol Communications Solutions 75915 Series Surface PCB Socket, 6-Contact, 1 Row, 2.54 mm Pitch
- Amphenol Communications Solutions 75915 Series Surface PCB Socket, 10-Contact, 1 Row, 2.54 mm Pitch