Lexar 3 Port Multi-Card Reader USB 3.1 MicroSD, SD

현재 이용 불가
이 품목의 재입고 여부는 알 수 없으며 제조업체에서 단종되고 있습니다.
RS 제품 번호:
254-2669
제조사 부품 번호:
LRW500URB
제조업체:
Lexar
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Lexar

Internal/External

External

Product Type

Multi-Card Reader

Number of Ports

3

Interface Type

USB 3.1

Height

89.2mm

Weight

99.8g

Standards/Approvals

RoHS

Length

80mm

Width

21.5mm

Card Type

MicroSD, SD

COO (Country of Origin):
CN
The Lexar multi-card 3-in-1 type-C reader, supports CF / SD & microSD UHS-II cards is a USB 3.1 card reader. This enables high-speed transfer. This is compatible for SD, microSD, compactFlash. Supports Mac OS 10.8+, Windows 10/8/7/Vista/XP and USB 1.1+ port. Operating temperature is 0°C ∼ 40°C. This has 2 year limited warranty.

Accelerate your workflow with high-speed file transfer

Supports your favorite card formats

Maximize your workflow with faster transfer speeds

Extremely versatile

Compatible with USB 3.1 and 2.0 ports

Rigorously tested

관련된 링크들