StarTech.com 1 Port Card Reader USB Compact Flash Type I

Subtotal (1 unit)*

₩72,922.00

Add to Basket
수량 선택 또는 입력
마지막 RS 재고
  • 최종적인 4 개 unit(s)이 배송 준비 됨
수량
한팩당
1 +₩72,922.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
277-296
제조사 부품 번호:
1B-USB-C-CFE-ADAPTER
제조업체:
StarTech.com
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

StarTech.com

Product Type

Card Reader

Number of Ports

1

Interface Type

USB

Width

1.8in

Weight

50g

Standards/Approvals

RoHS

Length

12.1in

Height

0.5in

Card Type

Compact Flash Type I

COO (Country of Origin):
VN

StarTech Card Reader, 1.8in Width, 0.5in Height - 1B-USB-C-CFE-Adaptor


This card reader connects a CompactFlash Type I card to host devices via a USB Interface for high-speed file transfer. It is an external, bus‑powered unit designed for portable use with a lightweight aluminium body and an attached USB‑C cable. The device includes a power/activity LED and operates across common operating systems without additional drivers.

Features and Benefits:


• USB 10Gbps Interface increases transfer throughput
• CFexpress Type‑B support enables large file handling
• Bus‑powered operation removes external power needs
• Aluminium housing reduces carry weight to 50 g
• Backwards compatible with USB 3.0 and USB 2.0 speeds

Applications


• Used with USB‑C‑enabled laptops for Rapid offload
• Suitable for transferring high‑resolution Camera files
• Ideal for on‑location post‑production workflows
• Used with tablets and MacBooks for editing tasks
• Suitable for technicians requiring single‑slot card access

What operating systems will it work with?


It is compatible with Windows, macOS, Chrome OS and Linux without drivers.

How is the unit powered when connected?


The reader draws power directly from the host USB‑C port and requires no external supply.

What indicators show device status and activity?


A single LED shows steady illumination for enumeration and flashes to indicate data activity.

Which connector types are provided for host and media?


It uses a USB‑C host connector and accepts a CFexpress Type‑B card.

관련된 링크들