Amphenol Communications Solutions 8 Way Push-Push MicroSD Micro SD Card Connector, Surface Mount
- RS 제품 번호:
- 220-8502
- 제조사 부품 번호:
- 1140084168
- 제조업체:
- Amphenol Communications Solutions
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
죄송합니다. 언제 재입고될지 모릅니다.
- RS 제품 번호:
- 220-8502
- 제조사 부품 번호:
- 1140084168
- 제조업체:
- Amphenol Communications Solutions
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Amphenol Communications Solutions | |
| Product Type | Micro SD Card Connector | |
| Card Type | MicroSD | |
| Insertion/Removal Method | Push-Push | |
| Gender | Female | |
| Number of Contacts | 8 | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Termination Type | Surface Mount | |
| Minimum Operating Temperature | -55°C | |
| Housing Material | TPE | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| 모두 선택 | ||
|---|---|---|
브랜드 Amphenol Communications Solutions | ||
Product Type Micro SD Card Connector | ||
Card Type MicroSD | ||
Insertion/Removal Method Push-Push | ||
Gender Female | ||
Number of Contacts 8 | ||
Number of Rows 1 | ||
Orientation Straight | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Termination Type Surface Mount | ||
Minimum Operating Temperature -55°C | ||
Housing Material TPE | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
MicroSD Push-Pull 8P Copper Alloy PCB Au
Memory Card Connectors
The Amphenol Micro SD card connector having 8 positions. It has shell made up of stainless steel material and copper alloy contact.
Black in colour
Push pull insertion
관련된 링크들
- Amphenol Communications Solutions, SD Express 17 Way Vertical Push-Push SD SD Card Connector
- Amphenol Communications Solutions, GSD09001 9 Way Push-Push SD SD Card Connector, Surface Mount
- Molex, 105162 8 Way Horizontal Push Pull MicroSD Micro SD Card Connector, Push-in
- Yamaichi, FPS 8 Way Side Entry Push-Push MicroSD Micro SD Card Connector, Push-Push
- Yamaichi, FPS 8 Way Top Entry Push-Push MicroSD Micro SD Card Connector, Push-Push
- Hama Micro SD Card Reader USB 2.0 MicroSD, SD
- MOXA 8 GB MicroSD Micro SD Card
- Amphenol Limited, TERRAPIN 9 Way MicroSD Micro SD Card Connector