HARTING, Har Flex 40 Way Memory Card Connector, Solder
- RS 제품 번호:
- 742-874
- 제조사 부품 번호:
- 15030402001000
- 제조업체:
- HARTING
N
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
Subtotal (1 unit)*
₩1,596,702.00
일시적 품절
- 2026년 10월 07일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩1,596,702.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 742-874
- 제조사 부품 번호:
- 15030402001000
- 제조업체:
- HARTING
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | HARTING | |
| Card Type | Memory Card | |
| Product Type | Connector | |
| Gender | Female | |
| Number of Contacts | 40 | |
| Number of Rows | 2 | |
| Pitch | 0.8mm | |
| Orientation | Straight | |
| Mount Type | Surface | |
| Contact Material | Copper Alloy | |
| Contact Plating | Noble Metal over Nickel | |
| Housing Material | Liquid Crystal Polymer | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | UL 94 V-0 | |
| Series | Har Flex | |
| 모두 선택 | ||
|---|---|---|
브랜드 HARTING | ||
Card Type Memory Card | ||
Product Type Connector | ||
Gender Female | ||
Number of Contacts 40 | ||
Number of Rows 2 | ||
Pitch 0.8mm | ||
Orientation Straight | ||
Mount Type Surface | ||
Contact Material Copper Alloy | ||
Contact Plating Noble Metal over Nickel | ||
Housing Material Liquid Crystal Polymer | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals UL 94 V-0 | ||
Series Har Flex | ||
- COO (Country of Origin):
- CN
The HARTING HD-Card Edge Connector is designed for high-density applications, providing reliable PCB connectivity for data, signal, and power in automation systems. Its robust construction and Advanced materials ensure optimal performance across a wide temperature range.
Features & Benefits
Reflow soldering termination enables efficient surface mount installation
40 contacts support high-density connections for Compact designs
Copper alloy contacts ensure excellent conductivity and durability
Noble metal over nickel plating enhances corrosion resistance
Liquid crystal polymer housing provides thermal stability and strength
Operating temperature range of -55 °C to 125 °C accommodates diverse environments
Compliance with RoHS and UL 94 V-0 standards ensures safety and reliability
Straight orientation simplifies integration into existing designs
0.8 mm pitch allows for space-efficient layouts
Two rows of contacts optimise space utilisation on PCBs
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Applied in robotics and automated machinery
What is the maximum operating temperature?
The maximum operating temperature is 125 °C.
What type of mounting does this product require?
This product requires surface mount installation.
관련된 링크들
- HARTING, Har Flex 40 Way Edge Memory Card, Solder
- HARTING, Har Flex 60 Way Edge Memory Card, Solder
- HARTING, Har Flex 80 Way Edge Memory Card, Solder
- HARTING, Har Flex 120 Way Edge Memory Card, Solder
- HARTING, Har Flex 100 Way Edge Memory Card, Solder
- HARTING, Har Flex 20 Way Memory Card Connector, Solder
- HARTING, Har Flex 140 Way Edge Memory Card, Solder
- HARTING, Har Flex 120 Way PCB Edge Card Connector, Solder