3M, 7E50 Series 50 Way Compact Flash CF Card Connector, Solder
- RS 제품 번호:
- 455-842
- 제조사 부품 번호:
- D7E50-7316-03
- 제조업체:
- 3M
Subtotal (1 pack of 100 units)*
₩596,940.00
제조사가 재고 비축중
- 2026년 12월 21일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
팩 | 한팩당 | 한팩당* |
|---|---|---|
| 1 + | ₩596,940.00 | ₩5,970.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 455-842
- 제조사 부품 번호:
- D7E50-7316-03
- 제조업체:
- 3M
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | 3M | |
| Card Type | Compact Flash | |
| Product Type | CF Card Connector | |
| Number of Contacts | 50 | |
| Orientation | Straight | |
| Mount Type | Surface | |
| Contact Material | Glass Filled High Temperature Thermoplastic | |
| Housing Material | Glass-Filled High Temperature Thermoplastic | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 260°C | |
| Standards/Approvals | RoHS, CFA, J-STD-020C, UL 94V-0 | |
| Series | 7E50 Series | |
| 모두 선택 | ||
|---|---|---|
브랜드 3M | ||
Card Type Compact Flash | ||
Product Type CF Card Connector | ||
Number of Contacts 50 | ||
Orientation Straight | ||
Mount Type Surface | ||
Contact Material Glass Filled High Temperature Thermoplastic | ||
Housing Material Glass-Filled High Temperature Thermoplastic | ||
Termination Type Solder | ||
Maximum Operating Temperature 260°C | ||
Standards/Approvals RoHS, CFA, J-STD-020C, UL 94V-0 | ||
Series 7E50 Series | ||
제외
- COO (Country of Origin):
- JP
The 3M Position Card Connector is designed for Compact Flash Type I cards, featuring a snap-in mechanism for secure and reliable installation.
Ejector Side Right
Mounting Type Snap-In
관련된 링크들
- 3M, 7E50 Series 50 Way Compact Flash CF Card Connector, Surface Mount
- 3M, 7E50 Series 50 Way Compact Flash CF Card Connector, Solder
- 3M, 7E50 Series 50 Way Right Angle Compact Flash CF Card Connector, Solder
- 3M, 7E50 Series 50 Way Push Pull Compact Flash CF Card Connector, Solder
- Yamaichi, CF 50 Way Right Angle Push Compact Flash Memory Card Connector, Solder
- Eaton MEMORY-CF-A1-S Compact Flash Industrial Grade 128 MB Compact Flash Card
- 3M, 7E50 50 Way Right Angle Auto Eject Compact Flash Memory Card Connector, Solder
- Seeit CF-IND Compact Flash Industrial Grade 1 GB SLC Compact Flash Card