RS PRO Measuring Wheel Metric 10000 m

Subtotal (1 unit)*

₩251,820.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2027년 1월 05일 부터 192 개 단위 배송
  • 추가로 2027년 1월 07일 부터 179 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩251,820.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
175-5055
Distrelec 제품 번호:
304-05-362
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Accuracy

±1 %

Product Type

Measuring Wheel

Unit of Measure

Metric

Measurement Range

10000 m

Display Type

Digital Display

Wheel Diameter

305mm

Overall Length

980mm

Weight

1.65kg

Standards/Approvals

CE, RoHS, SGS

Hazardous Area Certification

No

RS PRO Digit Display Metric Measuring Wheel 10000 m


Accurately calculate distances with this measuring wheel from RS PRO. It has a measurement range of 10,000 metres, so it's well-suited to long-distance use.

This 12-inch measuring wheel has a digital display and a measurement accuracy of ±1%. You can fold it in half and store it in its carry bag, which will help you keep it clean and reduce accidental knocks when transporting it. There's also a lightweight metal frame and a hardwearing plastic wheel weighing 1.65 kg in total. As part of our trusted RS PRO range, it's been tested by engineers for durability and reliability.

This product is RoHS compliant, which means it contains minimal levels of hazardous materials. It's commonly found in business and commercial settings and is relied upon by builders, surveyors and estate agents. The wheel has a stand attached, so you can easily take notes or use your hands while you work.

Features and Benefits


• Measurement range of 10,000 m

• Accuracy of ±1%

• Metric units

• Digit display

• Weight of 1.65 kg

• RoHS compliant for minimal hazardous materials

• Packed in an environment that meets ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007 Electrostatic Control Standards for safety

RS PRO


RS PRO is our own brand range and brings you a wide range of high-quality, great Value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.

관련된 링크들