RS PRO Polymethylpentene Measuring Cylinder, 100ml

Subtotal (1 pack of 2 units)*

₩61,760.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 60 개 단위 배송 준비 완료
  • 추가로 2026년 11월 17일 부터 204 개 단위 배송
  • 추가로 2026년 12월 01일 부터 24 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
한팩당*
2 +₩30,880.00₩61,760.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
891-9993
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Material

Polymethylpentene

Product Type

Measuring Cylinder

Capacity

100ml

Length

250mm

Standards/Approvals

No

제외

COO (Country of Origin):
DE

RS PRO PMP Measuring Cylinder, 100 ml


Need measuring cylinders to precisely measure liquids in your industrial or educational lab? These RS PRO measuring cylinders are reliable pieces of labware with a capacity of 100 ml and a certified A-class calibration.

The cylinders are made from polymethylene (PMP) material which makes them transparent, hard, durable and resistant to corrosion. They have very clear blue printed graduations to ensure you can measure liquids with accuracy. They are very stable due to their hexagonal base with a non-slip and anti-suction feature and feature a spout that gives you spillage-free pouring.

The units are calibrated to ISO (International Organisation for Standardisation) 6706 and DIN 12681 standards for plastic cylinders with a graduated volumetric scale, so you can rest assured the measurements are accurate. You can safely sterilise these measuring cylinders in autoclaves operating in temperatures of up to +121°C.

Features and Benefits


• Capacity of 100 ml

• Graduations

• Length of 250 mm

• PMP (polymethylene) material

관련된 링크들