ABB, Pro M, S2CU Molded Case Circuit Breaker 1-Pole 100A, Breaking Capacity 25 kA, DIN Rail

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 unit)*

₩157,540.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 2 개 단위 배송 준비 완료
  • 추가로 2026년 11월 13일 부터 7 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
1 - 5₩157,540.00
6 - 11₩151,240.00
12 +₩144,940.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
538-3833
제조사 부품 번호:
2CDE283001R0100 E203/100R
제조업체:
ABB
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

ABB

Product Type

Molded Case Circuit Breaker

Range

Pro M

Series

S2CU

Number of Poles

1

Current Rating

100A

Breaking Capacity

25kA

Rated AC Voltage

400V ac

Mount Type

DIN Rail

Rated DC Voltage

12V dc

Terminal Type

Screw

Width

68mm

Depth

90mm

Height

85mm

Standards/Approvals

EN, VDE, KEMA, IEC, CE, CCC

Reset Actuator Type

Lever

제외

ABB S2CU Series Molded Case Circuit Breaker, 100A Current Rating, 25kA Breaking Capacity - 2CDE283001R0100 E203/100R


This moulded case circuit-breaker provides overcurrent protection for industrial electrical installations and control systems. Designed for single-pole DIN-rail mounting, it interrupts fault currents and allows manual resetting via a lever, suited to automation and electrical distribution contexts.

Features and Benefits:


• 100A rated current gives stable protection for medium-duty circuits • 25kA breaking capacity limits fault energy during short circuits • 400V AC rated for three-phase and single-phase distribution systems • 12V DC trip/reset lever enables remote release and reset options • Screw terminals ensure secure conductor retention and simple wiring • Complies with EN VDE IEC standards for recognised interoperability

Applications


• Suitable for control panels in factory automation • Ideal for protecting motor-control circuits • Used with distribution boards in industrial facilities • Can be used for safeguarding power feeders in machine tools

What mounting method does it use for panel installation?


It clips directly onto a standard DIN rail for Rapid installation and straightforward replacement.

How many poles does it provide and what implication does that have?


It is a single-pole device, so it isolates one conductor while integrating easily into multi-pole schemes when combined with other units.

What Terminal connection type is fitted and how does that affect wiring?


Terminals use captive screws, allowing secure clamping of conductors and compatibility with common installation practices.

Which approvals indicate suitability for global industrial use?


It carries recognised approvals including KEMA, CE and CCC, demonstrating assessment against international conformity criteria.

Note

These contacts can not be used with type ESB20 installation contactors, only higher types e.g. ESB24

관련된 링크들