RS Better World
Schneider Electric, ComPacT New Generation, ComPacT NSX Circuit Breaker Accessory 3-Pole 500A
- RS 제품 번호:
- 260-8177
- 제조사 부품 번호:
- C6332M500
- 제조업체:
- Schneider Electric
Subtotal (1 unit)*
₩4,768,910.00
제조사가 재고 비축중
- 2026년 12월 28일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩4,768,910.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS 제품 번호:
- 260-8177
- 제조사 부품 번호:
- C6332M500
- 제조업체:
- Schneider Electric
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Schneider Electric | |
| Product Type | Circuit Breaker Accessory | |
| Range | ComPacT New Generation | |
| Series | ComPacT NSX | |
| Number of Poles | 3 | |
| Current Rating | 500A | |
| Rated AC Voltage | 690V ac | |
| Standards/Approvals | EN/IEC 60947-2, Schutzart (IP) IP40 entspricht IEC 60529, Schutzklasse für Stromschläge Klasse II, Verschmutzungsgrad 3 entspricht IEC 60947-1 | |
| Width | 175mm | |
| Height | 135mm | |
| Better World Verification | Byggvarubedömningen | |
| Better World Product | Yes | |
| Tripping Mechanism | Electronic | |
| 모두 선택 | ||
|---|---|---|
브랜드 Schneider Electric | ||
Product Type Circuit Breaker Accessory | ||
Range ComPacT New Generation | ||
Series ComPacT NSX | ||
Number of Poles 3 | ||
Current Rating 500A | ||
Rated AC Voltage 690V ac | ||
Standards/Approvals EN/IEC 60947-2, Schutzart (IP) IP40 entspricht IEC 60529, Schutzklasse für Stromschläge Klasse II, Verschmutzungsgrad 3 entspricht IEC 60947-1 | ||
Width 175mm | ||
Height 135mm | ||
Better World Verification Byggvarubedömningen | ||
Better World Product Yes | ||
Tripping Mechanism Electronic | ||
- COO (Country of Origin):
- FR
The Schneider Electric electronic trip unit is an optimum choice for all standard and specific applications. It embeds adjustable long time protection against overloads. It provides also adjustable short-time protection and instantaneous protection against short-circuits. An earth leakage pre-alarm can be remotely available by installing the optional SDx module.
Green ready LED flashes if the circuit breaker is ready to trip
Display module allows energy measurement and fine adjustment settings
관련된 링크들
- Schneider Electric, ComPacT New Generation, ComPacT NSX Circuit Breaker Accessory 3-Pole 500A
- Schneider Electric, ComPacT New Generation, ComPacT NSX Circuit Breaker Accessory 4-Pole 500A
- Schneider Electric, ComPacT New Generation, ComPacT NSX Circuit Breaker Accessory 4-Pole
- Schneider Electric, ComPacT New Generation, ComPacT NSX Circuit Breaker Accessory 3-Pole
- Schneider Electric, ComPacT New Generation, ComPacT NSX Circuit Breaker Accessory 570A
- Schneider Electric, ComPacT New Generation, ComPacT NSX Circuit Breaker Accessory 100A
- Schneider Electric, ComPacT New Generation, ComPacT NSX Circuit Breaker Accessory 40A
- Schneider Electric, ComPacT New Generation, ComPacT NSX Circuit Breaker Accessory 3-Pole 250A