RS Better World

Schneider Electric, ComPacT New Generation, ComPacT NSX Circuit Breaker Accessory 3-Pole 400A

Subtotal (1 unit)*

₩4,296,460.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 9월 07일 부터 1 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩4,296,460.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS 제품 번호:
260-8068
제조사 부품 번호:
C4032D400
제조업체:
Schneider Electric
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Schneider Electric

Range

ComPacT New Generation

Product Type

Circuit Breaker Accessory

Series

ComPacT NSX

Number of Poles

3

Current Rating

400A

Rated AC Voltage

690V ac

Standards/Approvals

EN/IEC 60947-2

Better World Verification

Byggvarubedömningen

Better World Product

Yes

Tripping Mechanism

Electronic

COO (Country of Origin):
FR

Schneider Electric MicroLogic Series Circuit Breaker Accessory, Trip Unit, For Use With ComPacT NSX400/630 Circuit Breakers - C4032D400


This circuit breaker accessory enhances the performance of Schneider Electric's ComPacT NSX400 and NSX630 circuit breakers. Designed as a trip unit, it operates efficiently across a temperature range of -25 to 70°C. This component is vital for reliable circuit protection, integrating seamlessly into your electrical systems for improved functionality and safety.

Features & Benefits


• Offers precise overload protection through adjustable long-time pick-up

• Provides short-circuit protection with fixed delay for enhanced safety

• Immediate short-circuit response ensures rapid reaction times

• Equipped with LED indicators for easy operational status monitoring

Applications


• Ideal for distribution networks requiring high safety standards

• Essential for electrical installations needing reliable trip unit functionality

• Recommended for environments with significant temperature fluctuations

What is the operational voltage rating for effective use?


The unit operates efficiently at a rated voltage of 690V AC across a frequency of 50 to 60 Hz, ensuring compatibility with standard electrical systems.

How does the array of pick-up adjustments enhance safety?


The trip unit features adjustable long-time protection settings from 160 to 400 A, allowing for tailored protection suited to varying load requirements, thus minimising the risk of damage.

What kind of protection is provided against short circuits?


It incorporates instantaneous protection with a fixed pick-up setting of 4800A, allowing quick intervention during hazardous short-circuit conditions.

How does the trip unit support ongoing maintenance?


Thermal memory is built into the design, allowing for a 20 minute recall of conditions before and after a trip, aiding in maintenance assessment and system diagnostics.

관련된 링크들