RS Better World

Schneider Electric, ComPact NSX, ComPacT NSX160F Molded Case Circuit Breaker 3-Pole 125A, Breaking Capacity 36 kA, Fixed

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

Subtotal (1 unit)*

₩3,247,700.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 2 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩3,247,700.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS 제품 번호:
254-6344
제조사 부품 번호:
C16F3TM125
제조업체:
Schneider Electric
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Schneider Electric

Range

ComPact NSX

Product Type

Molded Case Circuit Breaker

Series

ComPacT NSX160F

Number of Poles

3

Current Rating

125A

Breaking Capacity

36kA

Mount Type

Fixed

Rated AC Voltage

690V ac

Terminal Type

Screw

Standards/Approvals

EN/IEC 60947

Width

105mm

Depth

86mm

Height

161mm

Better World Verification

Byggvarubedömningen

Better World Product

Yes

Tripping Characteristics

Long time, Instantaneous protection

Tripping Mechanism

Thermomagnetic

COO (Country of Origin):
PL

Schneider Electric ComPacT NSX160F Series MCCB, 3 Poles, 125A Current Rating - C16F3TM125


This MCCB is a three-pole circuit breaker designed for industrial electrical applications. With a rated current of 125A at 40°C and operational voltage reaching up to 690V AC, this product is suitable for various distribution systems. The fixed mounting style ensures stability in installation, making it a reliable choice for demanding environments.

Features & Benefits


• Offers a rated ultimate short-circuit breaking capacity of up to 36kA

• Complies with EN/IEC 60947-2, ensuring suitability for isolation

• Efficient mechanical durability rated for 40,000 cycles

Applications


• Utilised in electrical distribution systems to protect circuits

• Serves in industrial requiring reliable overload protection

• Integrates seamlessly with various electrical components

• Used for both horisontal and vertical mounting options

How does the trip unit provide protection against faults?


The thermal-magnetic trip unit offers two levels of protection: thermal for overload conditions and magnetic for short-circuit events, ensuring comprehensive safety for connected circuits.

What is the environmental operating range of this circuit breaker?


This device can operate effectively within an ambient temperature range of -25 to 70 °C, accommodating a variety of industrial settings.

How many auxiliary slots are available for electrical integrations?


The circuit breaker is equipped with five slots for electrical auxiliaries, allowing for enhanced functionality and integration into wider systems.

관련된 링크들