Schneider Electric, ComPact NSX, ComPacT NSX Molded Case Circuit Breaker 3-Pole 100A, Fixed

Subtotal (1 unit)*

₩505,500.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 11월 30일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩505,500.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
254-6274
제조사 부품 번호:
C103TM100D
제조업체:
Schneider Electric
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Schneider Electric

Range

ComPact NSX

Product Type

Molded Case Circuit Breaker

Series

ComPacT NSX

Number of Poles

3

Current Rating

100A

Mount Type

Fixed

Rated DC Voltage

750V dc

Standards/Approvals

EN/IEC 60947-2

Width

100mm

Height

70mm

Tripping Mechanism

TMD

Tripping Characteristics

Thermomagnetic

COO (Country of Origin):
PL

MCCBs


The Schneider Electrics ComPacT NSX series is a complete fixed circuit breaker designed to optimize space and breaking capacity. It is an optimal choice for all standard and specific applications. The operational voltage is 690VAC 50/60Hz.TMD trip unit provides an adjustable thermal overload protection and a fixed magnetic protection. This NSX version comes with a variety of optional functions and accessories.

Schneider Electric green signature style for the entire ComPacT range

Estimated 40% reduction of wiring time for panel builders

Experience easier installation thanks to a new ergonomic front-plate design

Gain the confidence that all auxiliaries are on the right spot, and check that you have the right coil rating

Ergonomic new toggle for easier breaker manual operation

Environmental performance of the product

관련된 링크들