Schneider Electric, ComPact, ComPact NS800N Molded Case Circuit Breaker 4-Pole 800A, Breaking Capacity 50 kA, Fixed

Subtotal (1 unit)*

₩4,474,220.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 12월 25일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩4,474,220.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
247-1811
제조사 부품 번호:
33469
제조업체:
Schneider Electric
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Schneider Electric

Product Type

Molded Case Circuit Breaker

Range

ComPact

Series

ComPact NS800N

Number of Poles

4

Current Rating

800A

Breaking Capacity

50kA

Mount Type

Fixed

Rated AC Voltage

690V ac

Width

280mm

Standards/Approvals

EN/IEC 60947-2

Height

327mm

Depth

147mm

Tripping Characteristics

Type I, Type L

Tripping Mechanism

Electronic

COO (Country of Origin):
IT

Schneider Electric Compact MCCB, 4 Poles, 800A Current Rating - 33469


This MCCB is a high-performance circuit breaker designed for electrical distribution applications. it features a fixed mounting style and four poles for effective current control. It is rated for 800A operation at 50°C, making it suitable for high-demand environments.

Features & Benefits


• High breaking capacity of 50kA at 415V AC

• Compact design allows for efficient space utilisation

• Mechanical durability of 10,000 cycles for reliability

• IP40 rating provides protection against dust and water

Applications


• Ideal for requiring high current protection

• Suitable for critical infrastructure environments

• Commonly employed in automation and control systems

• Suitable for long-time and instantaneous pick-up options

How does the compact design benefit installation in confined spaces?


The compact format enables easier integration into existing panel boards or switchgear, thereby saving valuable installation space.

What is the significance of the electronic trip unit technology?


The electronic trip unit enhances sensitivity and allows for precise adjustments, ensuring effective protection against overloads and short circuits.

Can this circuit breaker be used in both AC and DC networks?


This circuit breaker is designed specifically for AC networks, with operational ratings at 50 to 60 Hz, making it unsuitable for DC applications.

관련된 링크들