ABB, Tmax XT, 1SDA06 Molded Case Circuit Breaker 4-Pole 160A, Breaking Capacity 65 kA, Fixed
- RS 제품 번호:
- 237-6243
- 제조사 부품 번호:
- 1SDA067107R1 XT2N 160 Ekip LSI 160A FF
- 제조업체:
- ABB
Subtotal (1 unit)*
₩3,245,300.00
일시적 품절
- 2026년 12월 29일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩3,245,300.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 237-6243
- 제조사 부품 번호:
- 1SDA067107R1 XT2N 160 Ekip LSI 160A FF
- 제조업체:
- ABB
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | ABB | |
| Range | Tmax XT | |
| Product Type | Molded Case Circuit Breaker | |
| Series | 1SDA06 | |
| Number of Poles | 4 | |
| Current Rating | 160A | |
| Breaking Capacity | 65kA | |
| Mount Type | Fixed | |
| Rated AC Voltage | 690V ac | |
| Terminal Type | Fixed | |
| Width | 120mm | |
| Depth | 82.5mm | |
| Height | 130mm | |
| Standards/Approvals | RoHS, CE, IEC | |
| Reset Actuator Type | Lever | |
| Tripping Mechanism | Solid State | |
| 모두 선택 | ||
|---|---|---|
브랜드 ABB | ||
Range Tmax XT | ||
Product Type Molded Case Circuit Breaker | ||
Series 1SDA06 | ||
Number of Poles 4 | ||
Current Rating 160A | ||
Breaking Capacity 65kA | ||
Mount Type Fixed | ||
Rated AC Voltage 690V ac | ||
Terminal Type Fixed | ||
Width 120mm | ||
Depth 82.5mm | ||
Height 130mm | ||
Standards/Approvals RoHS, CE, IEC | ||
Reset Actuator Type Lever | ||
Tripping Mechanism Solid State | ||
- COO (Country of Origin):
- IT
ABB 1SDA06 Series MCCB, 160A Current Rating, 65kA Breaking Capacity - 1SDA067107R1 XT2N 160 Ekip LSI 160A FF
This MCCB is a fixed-mounted circuit breaker designed to manage electrical circuits effectively. With a current rating of 160A and a breaking capacity of 65kA at a maximum voltage of 690V, it provides robust performance in various settings. The four-pole configuration makes it ideal for complex electrical systems requiring stringent protection measures.
Features & Benefits
• High breaking capacity supports demanding industrial requirements
• Toggle switch reset actuator simplifies the restoration of service
• Fixed mounting style enhances stability within electrical installations
• Type N tripping characteristics offer precise overload protection
• Bolt terminal contact type enables secure, reliable electrical connections
• Optimised design enhances compatibility with ABB electrical equipment
Applications
• Used for industrial facilities for comprehensive circuit protection
• Ideal for automation systems to safeguard electrical components
• Suitable for requiring a reliable 4 pole circuit breaker
• Essential for custom electrical panels for enhanced system safety
What is the maximum rated voltage this circuit breaker can handle?
The circuit breaker operates effectively at a maximum rated voltage of 690V, ensuring compatibility with various electrical systems.
How does the toggle switch work for resetting the circuit breaker?
The toggle switch allows for straightforward manual resetting after a trip, ensuring quick restoration of power with minimal disruption.
What specific electrical environments is this device designed for?
It is designed for industrial environments that require high breaking capacity and robust circuit protection, making it suitable for complex electrical infrastructures.
What benefits does the 4 pole configuration offer for electrical systems?
The 4 pole design allows for comprehensive protection across three-phase and neutral conductors, essential for balanced load management in advanced electrical systems.
관련된 링크들
- ABB, Tmax XT, 1SDA06 Molded Case Circuit Breaker 4-Pole 160A, Breaking Capacity 65 kA, Fixed
- ABB, Tmax XT, 1SDA06 Molded Case Circuit Breaker 4-Pole 160A, Breaking Capacity 150 kA, Fixed
- ABB, Tmax XT, 1SDA06 Molded Case Circuit Breaker 3-Pole 160A, Breaking Capacity 65 kA, Fixed
- ABB, Tmax XT, 1SDA06 Molded Case Circuit Breaker 4-Pole 40A, Breaking Capacity 65 kA, Fixed
- ABB, Tmax XT, 1SDA06 Molded Case Circuit Breaker 3-Pole 25A, Breaking Capacity 200 kA, Fixed
- ABB, Tmax XT, 1SDA06 Molded Case Circuit Breaker 4-Pole 63A, Breaking Capacity 100 kA, Fixed
- ABB, Tmax XT, 1SDA06 Molded Case Circuit Breaker 3-Pole 25A, Breaking Capacity 100 kA, Fixed
- ABB, Tmax XT, 1SDA06 Molded Case Circuit Breaker 4-Pole 10A, Breaking Capacity 150 kA, Fixed