RS Better World
ABB, Tmax XT, Tmax XT Molded Case Circuit Breaker 4-Pole 20A, Breaking Capacity 100 kA, Fixed
- RS 제품 번호:
- 236-6703
- 제조사 부품 번호:
- 1SDA068347R1 XT4H 160 TMD 20A FF
- 제조업체:
- ABB
Subtotal (1 unit)*
₩1,754,180.00
일시적 품절
- 2026년 12월 29일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩1,754,180.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS 제품 번호:
- 236-6703
- 제조사 부품 번호:
- 1SDA068347R1 XT4H 160 TMD 20A FF
- 제조업체:
- ABB
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | ABB | |
| Range | Tmax XT | |
| Product Type | Molded Case Circuit Breaker | |
| Series | Tmax XT | |
| Number of Poles | 4 | |
| Current Rating | 20A | |
| Breaking Capacity | 100kA | |
| Rated AC Voltage | 690V ac | |
| Mount Type | Fixed | |
| Rated DC Voltage | 500V dc | |
| Terminal Type | Fixed | |
| Height | 160mm | |
| Width | 140mm | |
| Depth | 82.5mm | |
| Standards/Approvals | RoHS, CE, IEC | |
| Better World Product | Yes | |
| Better World Claim | Designed for Disassembly | |
| Tripping Mechanism | Thermal Magnetic | |
| Reset Actuator Type | Lever | |
| 모두 선택 | ||
|---|---|---|
브랜드 ABB | ||
Range Tmax XT | ||
Product Type Molded Case Circuit Breaker | ||
Series Tmax XT | ||
Number of Poles 4 | ||
Current Rating 20A | ||
Breaking Capacity 100kA | ||
Rated AC Voltage 690V ac | ||
Mount Type Fixed | ||
Rated DC Voltage 500V dc | ||
Terminal Type Fixed | ||
Height 160mm | ||
Width 140mm | ||
Depth 82.5mm | ||
Standards/Approvals RoHS, CE, IEC | ||
Better World Product Yes | ||
Better World Claim Designed for Disassembly | ||
Tripping Mechanism Thermal Magnetic | ||
Reset Actuator Type Lever | ||
- COO (Country of Origin):
- IT
The ABB Moulded case circuit breaker Tmax XT4H comes with 4 poles. It has front terminals and thermomagnetic release type. It comes with rated uninterrupted current of 160A.
Rated current (In):20 A
Rated frequency (f): 50/60 Hz
Rated voltage (Ur): 690 V
Rated impulse withstand voltage (Uimp): 8 kV
관련된 링크들
- ABB, Tmax XT, Tmax XT Molded Case Circuit Breaker 4-Pole 20A, Breaking Capacity 65 kA, Fixed
- ABB, Tmax XT, Tmax XT Molded Case Circuit Breaker 4-Pole 20A, Breaking Capacity 200 kA, Fixed
- ABB, Tmax XT, Tmax XT Molded Case Circuit Breaker 3-Pole 20A, Breaking Capacity 100 kA, Fixed
- ABB, Tmax XT, Tmax XT Molded Case Circuit Breaker 3-Pole 20A, Breaking Capacity 40 kA, Fixed
- ABB, Tmax XT, Tmax XT Molded Case Circuit Breaker 4-Pole 4A, Breaking Capacity 200 kA, Fixed
- ABB, Tmax XT, Tmax XT Molded Case Circuit Breaker 4-Pole 4A, Breaking Capacity 150 kA, Fixed
- ABB, Tmax XT, Tmax XT Molded Case Circuit Breaker 4-Pole 32A, Breaking Capacity 150 kA, Fixed
- ABB, Tmax XT, Tmax XT Molded Case Circuit Breaker 4-Pole 25A, Breaking Capacity 65 kA, Fixed