ABB, SACE Tmax T, T6N Molded Case Circuit Breaker 3-Pole 800A, Breaking Capacity 15 kA, Fixed
- RS 제품 번호:
- 232-0129
- 제조사 부품 번호:
- 1SDA060214R1 T6N800 FF TMA 800A
- 제조업체:
- ABB
Subtotal (1 unit)*
₩4,659,080.00
단종되는 중
- 최종적인 1 개 unit(s)이 배송 준비 됨
수량 | 한팩당 |
|---|---|
| 1 + | ₩4,659,080.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 232-0129
- 제조사 부품 번호:
- 1SDA060214R1 T6N800 FF TMA 800A
- 제조업체:
- ABB
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | ABB | |
| Product Type | Molded Case Circuit Breaker | |
| Range | SACE Tmax T | |
| Series | T6N | |
| Number of Poles | 3 | |
| Current Rating | 800A | |
| Breaking Capacity | 15kA | |
| Mount Type | Fixed | |
| Rated AC Voltage | 690V ac | |
| Rated DC Voltage | 750V dc | |
| Terminal Type | Screw | |
| Width | 210mm | |
| Standards/Approvals | IEC | |
| Depth | 103.5mm | |
| Height | 268mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 ABB | ||
Product Type Molded Case Circuit Breaker | ||
Range SACE Tmax T | ||
Series T6N | ||
Number of Poles 3 | ||
Current Rating 800A | ||
Breaking Capacity 15kA | ||
Mount Type Fixed | ||
Rated AC Voltage 690V ac | ||
Rated DC Voltage 750V dc | ||
Terminal Type Screw | ||
Width 210mm | ||
Standards/Approvals IEC | ||
Depth 103.5mm | ||
Height 268mm | ||
- COO (Country of Origin):
- IT
The ABB moulded case circuit breaker has 3 pole and 630 A rated current. The SACE Tmax T is complete range of electronic trip units is suitable for various protection levels and allows even the selectivity values to be enhanced thanks to the early fault detection function and the prevention algorithm.
Best performance per size ratio
IEC Standard
관련된 링크들
- ABB, SACE Tmax T, T6N Molded Case Circuit Breaker 4-Pole 800A, Breaking Capacity 15 kA, Fixed
- ABB, SACE Tmax T, T6N Molded Case Circuit Breaker 3-Pole 800A, Breaking Capacity 15 kA, Fixed
- ABB, SACE Tmax T, T6N Molded Case Circuit Breaker 3-Pole 630A, Breaking Capacity 20 kA, Fixed
- ABB, SACE Tmax T, T6N Molded Case Circuit Breaker 4-Pole 630A, Breaking Capacity 15 kA, Fixed
- ABB, SACE Tmax T, T5N Molded Case Circuit Breaker 3-Pole 400A, Breaking Capacity 70 kA, Fixed
- ABB, SACE Tmax T, T5N Molded Case Circuit Breaker 3-Pole 500A, Breaking Capacity 20 kA, Fixed
- ABB, SACE Tmax T, T5N Molded Case Circuit Breaker 4-Pole 400A, Breaking Capacity 20 kA, Fixed
- ABB, SACE Tmax T, T5N Molded Case Circuit Breaker 3-Pole 320A, Breaking Capacity 20 kA, Fixed