RS Better World

Schneider Electric, ComPact, ComPacT NSX Molded Case Circuit Breaker, Fixed

Subtotal (1 unit)*

₩348,940.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 13 개 단위 배송 준비 완료
  • 추가로 2026년 8월 12일 부터 3 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩348,940.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS 제품 번호:
221-0947
제조사 부품 번호:
LV429408
제조업체:
Schneider Electric
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Schneider Electric

Product Type

Molded Case Circuit Breaker

Range

ComPact

Series

ComPacT NSX

Mount Type

Fixed

Terminal Type

0 to 1.5 mm² Screw Terminal

Standards/Approvals

China RoHS Regulation, EU RoHS Directive, Green Premium product, REACh Regulation

Height

4.4mm

Better World Verification

Byggvarubedömningen

Better World Product

Yes

Tripping Characteristics

Threshold Tripping

Tripping Mechanism

Undervoltage Release

COO (Country of Origin):
PL

Schneider Electric LV42 Series MCCB, 480V Rated AC Voltage, Fixed Mounting Style - LV429408


This MCCB is a crucial component in industrial circuit protection, designed for fixed mounting. With a rated AC voltage of up to 480V, it incorporates spring terminal connections for efficient wiring. Its application in control circuits further enhances its utility in various electrical installations.

Features & Benefits


• Undervoltage release prevents unintended circuit operation

• Quick response time of just 50ms for enhanced safety

• Compatible with a range of ComPact series, ensuring flexibility

• Compact size eases installation in limited spaces

Applications


• Used in control circuits for automated systems

• Ideal for use in both commercial and industrial environments

• Facilitates protection in low voltage electrical distributions

• Suitable for integration with other Schneider Electric products

How does the undervoltage release feature improve safety?


The undervoltage release feature disconnects power when voltage drops below a certain threshold, protecting both the circuit and connected equipment from potential damage due to low voltage conditions.

What terminal connection types are supported for installation?


The MCCB supports screwless spring terminal connections that accommodate wire sizes between 0.5mm² and 1.5mm², streamlining installation and allowing for quicker setup.

What is the tripping voltage range for this device?


The device features a threshold tripping voltage ranging from 0.35 to 0.7 times the nominal voltage for opening and 0.85 times for closing, ensuring precise operation.

What are the power requirements for this MCCB?


It requires a supply holding power of 5 VA and a supply inrush power of 10 VA, making it efficient for operational needs in control circuits.

관련된 링크들