Schneider Electric, ComPact, C10 MCCB 3-Pole 100A, Breaking Capacity 50 kA, Fixed
- RS 제품 번호:
- 655-147
- 제조사 부품 번호:
- C100N350FM
- 제조업체:
- Schneider Electric
Subtotal (1 unit)*
₩11,702,540.00
제조사가 재고 비축중
- 2026년 8월 27일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩11,702,540.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 655-147
- 제조사 부품 번호:
- C100N350FM
- 제조업체:
- Schneider Electric
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Schneider Electric | |
| Range | ComPact | |
| Product Type | MCCB | |
| Series | C10 | |
| Number of Poles | 3 | |
| Current Rating | 100A | |
| Breaking Capacity | 50kA | |
| Rated AC Voltage | 690V ac | |
| Mount Type | Fixed | |
| Width | 210mm | |
| Height | 327mm | |
| Depth | 147mm | |
| Standards/Approvals | EN/IEC 60947-2, EU RoHS, IECEE CB Scheme, REACH | |
| Tripping Mechanism | Electronic | |
| 모두 선택 | ||
|---|---|---|
브랜드 Schneider Electric | ||
Range ComPact | ||
Product Type MCCB | ||
Series C10 | ||
Number of Poles 3 | ||
Current Rating 100A | ||
Breaking Capacity 50kA | ||
Rated AC Voltage 690V ac | ||
Mount Type Fixed | ||
Width 210mm | ||
Height 327mm | ||
Depth 147mm | ||
Standards/Approvals EN/IEC 60947-2, EU RoHS, IECEE CB Scheme, REACH | ||
Tripping Mechanism Electronic | ||
- COO (Country of Origin):
- IT
The Schneider Electric Circuit breaker delivers reliable power distribution across a range of applications. Designed to handle a rated operational voltage of 690 V AC and a rated current of 1000 A, it is engineered for demanding environments. The robust construction and innovative MicroLogic 5.0 control unit ensure high performance with a breaking capacity of up to 50 kA at 415 V AC. Its manually operated design provides exceptional user control, making it an ideal choice for both industrial and commercial settings. Certified to EN/IEC 60947-2 standards, this circuit breaker is not only suitable for isolation but is also built to last, offering mechanical durability of 10,000 cycles and an operational temperature range from -25 to 70 °C.
Trip unit technology is electronic, enhancing responsiveness and reliability
Includes adjustable long-time pick-up settings for tailored thermal protection
Offers robust short-time protection with adjustable settings for improved safety
Designed for both fixed mounting and front connections, simplifying installation
Boasts LED indicators for clear local signalling of faults and overload conditions
Constructed to meet pollution degree 3 standards, ensuring durability in challenging environments
Rated insulation voltage of 800 V AC for added safety and compliance
Compliance with environmental regulations, supporting sustainable practices in use and end-of-life disposal
관련된 링크들
- Schneider Electric, ComPact, C16 MCCB 3-Pole 1600A, Breaking Capacity 50 kA, Fixed
- Schneider Electric, ComPact, C08 MCCB 3-Pole 800A, Breaking Capacity 70 kA, Fixed
- Schneider Electric, ComPact, C12 MCCB 3-Pole 1250A, Breaking Capacity 50 kA, Fixed
- Schneider Electric, ComPact, C08 MCCB 3-Pole 800A, Breaking Capacity 50 kA, Fixed
- Schneider Electric, ComPact, C10 MCCB 4-Pole 1000A, Breaking Capacity 80 kA, Fixed
- Schneider Electric, ComPact, C10 MCCB 3-Pole 1000A, Breaking Capacity 50 kA, Fixed
- Schneider Electric, ComPact, C10 MCCB 4-Pole 1000A, Breaking Capacity 50 kA, Fixed
- Schneider Electric, ComPact, C08 MCCB 4-Pole 800A, Breaking Capacity 50 kA, Fixed