Schneider Electric, PowerPact, BJL Molded Case Circuit Breaker 2-Pole 100A, Breaking Capacity 65 kA, Clip-on

Subtotal (1 unit)*

₩1,779,000.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 12월 03일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩1,779,000.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
341-153
제조사 부품 번호:
BJL26100LU
제조업체:
Schneider Electric
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Schneider Electric

Product Type

Molded Case Circuit Breaker

Range

PowerPact

Series

BJL

Number of Poles

2

Current Rating

100A

Breaking Capacity

65kA

Rated AC Voltage

415V ac

Mount Type

Clip-on

Terminal Type

Nut Terminal

Standards/Approvals

IEC 6094751 CSA C. 5 UL 489 EN, IEC 60947 GB 14048, NEMA AB1 EN

Depth

80mm

Height

137mm

Width

27mm

Tripping Mechanism

Acetic Acid

Tripping Characteristics

Thermal Magnetic

COO (Country of Origin):
MX
The Schneider Electric Circuit Breaker offers thermal magnetic protection, ensuring reliable circuit safeguarding. It is equipped with dual-break rotating contacts that minimize peak current during a short-circuit fault. It comes come with an integral push-to-trip button in the cover for manual tripping. The unit mount construction allows for flexible installation with traditional back pan mounting using screws or integrated DIN rail mounting.

Unit has terminal nuts on both termination ends

Front cover confirms to IP40

Mechanical durability 15000 cycles conforming to IEC 947 1

Electrical durability 10000 cycles conforming to IEC 947 1

관련된 링크들