Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 160A, Breaking Capacity 15 kA, Fixed

Subtotal (1 unit)*

₩2,683,700.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 12월 21일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩2,683,700.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
230-023
제조사 부품 번호:
110293 NZMH2-A160-BT
제조업체:
Eaton
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Eaton

Range

NZM

Product Type

Molded Case Circuit Breaker

Series

NZM

Number of Poles

3

Current Rating

160A

Breaking Capacity

15kA

Mount Type

Fixed

Rated AC Voltage

690V ac

Rated DC Voltage

750V dc

Terminal Type

Box

Standards/Approvals

RoHS, IEC IEC/EN 60947

Depth

149mm

Height

184mm

Width

105mm

Tripping Characteristics

Thermomagnetic

Reset Actuator Type

Rocker Lever

Break Time

10 ms

제외

COO (Country of Origin):
RO
The Eaton molded case circuit breaker from The Eaton Moeller series NZM offers robust thermal-magnetic protection for electrical installations. Designed for reliability, it delivers efficient circuit breaking capabilities at 160A with three-pole configuration. The circuit breaker is engineered to withstand tough conditions in unearthed supply systems, with a voltage rating of up to 690V. Its compact design ensures it fits seamlessly into various applications, while the included technical specifications provide insight into its performance in demanding environments. Ease of installation is enhanced through its built-in device mounting options and compatibility with DIN rail fittings. The device meets essential compliance standards, demonstrating Eaton's commitment to quality and performance in electrical safety solutions.

Thermal-magnetic release system ensures dependable operation

Robust construction meets international IEC/EN compliance standards

Designed for a wide operational temperature range, operating from -25°C to 70°C

Offers enhanced protection against electric shock with finger and back-of-hand proof features

Developed with high short-circuit breaking capacities to safeguard against electrical faults

Equipped with flexible terminal capacities for both copper and aluminium conductors

Facilitates significant operational lifespan with an impressive mechanical durability of 20,000 operations

Offers IP40 protection with optional enhancements for challenging environments

Supports efficient heat dissipation, crucial for maintaining device performance

Easy integration into existing systems, also suitable for new installations

관련된 링크들