Schneider Electric Acti9 IC60N Miniature Circuit Breaker, 3-Pole, 16A, Type C, 440V ac AC, 133 V dc DC, 6 kA Breaking
- RS 제품 번호:
- 776-6974
- Distrelec 제품 번호:
- 302-17-066
- 제조사 부품 번호:
- A9F04316
- 제조업체:
- Schneider Electric
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
Subtotal (1 unit)*
₩190,440.00
재고있음
- 24 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩190,440.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 776-6974
- Distrelec 제품 번호:
- 302-17-066
- 제조사 부품 번호:
- A9F04316
- 제조업체:
- Schneider Electric
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Schneider Electric | |
| Number of Poles | 3 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 16A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 440V ac | |
| Rated DC Voltage | 133V dc | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 6kA | |
| Range | Acti9 | |
| Series | IC60N | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Width | 78.5mm | |
| Standards/Approvals | REACH, EN/IEC 60898-1, RoHS, EN/IEC 60947-2 | |
| Depth | 91mm | |
| Height | 91mm | |
| Tripping Mechanism | Thermal Magnetic | |
| Reset Actuator Type | Toggle Switch | |
| Break Time | Instantaneous | |
| 모두 선택 | ||
|---|---|---|
브랜드 Schneider Electric | ||
Number of Poles 3 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 16A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 440V ac | ||
Rated DC Voltage 133V dc | ||
Mount Type DIN Rail | ||
Breaking Capacity 6kA | ||
Range Acti9 | ||
Series IC60N | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Width 78.5mm | ||
Standards/Approvals REACH, EN/IEC 60898-1, RoHS, EN/IEC 60947-2 | ||
Depth 91mm | ||
Height 91mm | ||
Tripping Mechanism Thermal Magnetic | ||
Reset Actuator Type Toggle Switch | ||
Break Time Instantaneous | ||
- COO (Country of Origin):
- BG
Schnieder Electric Acti 9 i60N MCBs 3 Pole
Acti 9 iC60N series multi-standard circuit breakers combine circuit protection against short circuit currents and circuit protection against overload currents it also protects people against indirect contact with TN and IT neutral systems. Fully compliant with standards IEC/EN 60898 and IEC/EN 60947-2. ACTi 9 is fully tested, approved and certified by national and international third parties. It guarantees that your installation is safe and compliant with all relevant safety standards which demonstrates to your customers that you use industry-approved materials and best practices. These MCBs are normally used for high inductive loads where switching surges are high. Providing essential protection in industrial and commercial buildings, these miniature circuit breakers work especially well in polluted environments and networks.
VisiSafe guarantees the downstream circuit is always safe regardless of overvoltage conditions, even in the most demanding environments; the green strip indicates the safe position of contacts.
VisiTrip red window on the front face indicates fault tripping allowing fast diagnosis, resolution, and reclosing loads for easier building management and reduced downtime
Benefits and Features
Downstream circuit is always safe
Class-2 insulation: ensures continuous protection for both operators and unqualified persons
Insulated terminals (IP20)
Highly durable with robust connections that provide twice the standard tightening torque
Provide greater continuity of service thanks to VisiTrip.
Double clip for dismounting with comb busbar in place
Standards
IEC 60898 - Relates to Low Voltage Circuit Breakers for use in household and similar
Installations. In the UK traditionally known as miniature circuit breakers
(MCBs).
IEC 60947-2 Relates to Low Voltage Circuit Breakers for use in industrial and similar
Installations. In the UK traditionally known as moulded case circuit breakers
(MCCBs) and also air circuit breakers (ACBs).
Q: What is the differences in the Tripping Curves B, C, and D?
A: Curve B: Tripping: 3 to 5 times the rated current.
Applications: protection of generators, persons, very long cables
Curve C: Tripping: 5 to 10 times the rated current
Applications: protection of circuits and general applications
Curve D: Tripping: 10 to 14 times the rated current
Applications: protection of high surge circuits, welders, transformers and motors
관련된 링크들
- Schneider Electric Acti9 iC60H Miniature Circuit Breaker, 3-Pole, 32A, Type C, 440V ac AC, 133 V dc DC, 10 kA Breaking
- Schneider Electric Acti9 iC60H Miniature Circuit Breaker, 3-Pole, 6A, Type C, 440V ac AC, 133 V dc DC, 10 kA Breaking
- Schneider Electric Acti9 iC60H Miniature Circuit Breaker, 2-Pole, 40A, Type C, 440V ac AC, 133 V dc DC, 10 kA Breaking
- Schneider Electric Acti9 iC60H Miniature Circuit Breaker, 3-Pole, 20A, Type B, 440V ac AC, 133 V dc DC, 10 kA Breaking
- Schneider Electric Acti9 iC60H Miniature Circuit Breaker, 2-Pole, 32A, Type B, 440V ac AC, 133 V dc DC, 10 kA Breaking
- Schneider Electric Acti9 iC60H Miniature Circuit Breaker, 2-Pole, 20A, Type C, 440V ac AC, 133 V dc DC, 10 kA Breaking
- Schneider Electric Acti9 iC60H Miniature Circuit Breaker, 2-Pole, 10A, Type B, 440V ac AC, 133 V dc DC, 10 kA Breaking
- Schneider Electric Acti9 iC60H Miniature Circuit Breaker, 2-Pole, 16A, Type B, 440V ac AC, 133 V dc DC, 10 kA Breaking
