RS Better World

ABB System Pro M Compact S200 Miniature Circuit Breaker, 3-Pole, 25A, Type B, 400V ac AC, 10 kA Breaking Capacity

Subtotal (1 unit)*

₩179,300.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 09일 부터 17 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩179,300.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS 제품 번호:
746-7602
제조사 부품 번호:
2CDS253001R0255 S203-B25
제조업체:
ABB
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

ABB

Number of Poles

3

Product Type

Miniature Circuit Breaker

Current Rating

25A

Tripping Characteristics

Type B

Rated AC Voltage

400V ac

Mount Type

DIN Rail

Breaking Capacity

10kA

Range

System Pro M Compact

Series

S200

Terminal Type

Screw

IP Rating

IP20, IP40

Depth

69mm

Height

69mm

Width

52.5mm

Standards/Approvals

IEC/EN 60898-1, IEC/EN 60947-2

Better World Claim

Designed for Disassembly

Better World Product

Yes

Tripping Mechanism

Electromagnetic, Thermomagnetic

Reset Actuator Type

Lever

제외

COO (Country of Origin):
DE

ABB S200 Series MCB, 25A Current Rating, 10kA Breaking Capacity (at Maximum Voltage Rating) - 2CDS253001R0255 S203-B25


This device is an essential element in electrical systems, ensuring both safety and functionality. It is suitable for commercial and industrial applications, effectively managing electrical circuits and providing short circuit protection. Its efficient tripping mechanism and robust construction enhance overall system reliability.

Features & Benefits


• Offers short circuit protection to mitigate electrical hazards

• Rated for 25 A current capacity, suitable for a range of Applications

• Type B tripping characteristics appropriate for residential and commercial uses

• Designed for operation in 400 V applications, enhancing versatility

• Utilises thermal electromechanical operation for consistent performance

• Facilitates easy installation on DIN rail for a streamlined setup

Applications


• Applicable in commercial electrical distribution systems

• Provides circuit protection for industrial machinery

• Used in automation systems to safeguard electrical circuits

• Ideal for integration into control panels and enclosures

How does the tripping mechanism function during excessive current flow?


It detects abnormal current levels and automatically disconnects the circuit to prevent damage.

Can it be easily mounted within existing electrical infrastructure?


Yes, it is designed for straightforward installation on DIN rail systems.

Is this device compatible with other circuit protection equipment?


Yes, it integrates well with various protective devices used in electrical installations.

What maintenance is required to ensure its continued effectiveness?


Regular visual inspections are recommended to check for signs of wear or damage, ensuring ongoing reliability.

In what environments is it best suited for operation?


It is ideal for both commercial and industrial settings where electrical safety is essential.

관련된 링크들