Schneider Electric Acti9 iC60L Miniature Circuit Breaker, 3-Pole, 16A, Type B, 440V ac AC, 180 V dc DC, 25 kA Breaking

Subtotal (1 unit)*

₩473,140.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 2 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩473,140.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
288-7087
제조사 부품 번호:
A9F93316
제조업체:
Schneider Electric
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Schneider Electric

Product Type

Miniature Circuit Breaker

Number of Poles

3

Current Rating

16A

Tripping Characteristics

Type B

Rated AC Voltage

440V ac

Rated DC Voltage

180V dc

Mount Type

Fixed

Breaking Capacity

25kA

Range

Acti9

Series

iC60L

Terminal Type

Single Terminal

IP Rating

IP20

Width

54mm

Depth

78.5mm

Height

85mm

Standards/Approvals

EN 60898-1, EN 60947-2, IEC 60898-1, IEC 60947-2

Tripping Mechanism

Thermal Magnetic

COO (Country of Origin):
FR
The Schneider Electric Miniature circuit breaker is a reliable and compact device designed to protect electrical circuits. With a breaking capacity of up to 15,000A, it ensures the safety of your electrical system. Its thermal magnetic trip unit technology provides effective protection against overloads and short circuits, making it an essential component for distribution applications.

Multiple breaking capacities up to 70kA for added safety

Suitable for isolation according to EN standards

Toggle with trip indicator for easy monitoring

Mechanical durability of 20000 cycles for long lasting use

IP20 degree of protection

Halogen free

관련된 링크들