Schneider Electric Acti9 Vigi iC60 Miniature Circuit Breaker, 4-Pole, 16A, Type C, 415V ac AC, 6 kA Breaking Capacity
- RS 제품 번호:
- 288-7076
- 제조사 부품 번호:
- A9D77416
- 제조업체:
- Schneider Electric
Subtotal (1 unit)*
₩2,530,040.00
일시적 품절
- 2026년 11월 30일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩2,530,040.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 288-7076
- 제조사 부품 번호:
- A9D77416
- 제조업체:
- Schneider Electric
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Schneider Electric | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 4 | |
| Current Rating | 16A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 415V ac | |
| Breaking Capacity | 6kA | |
| Range | Acti9 | |
| Series | Vigi iC60 | |
| Terminal Type | Tunnel | |
| IP Rating | IP40, IP20 | |
| Height | 86mm | |
| Width | 72mm | |
| Standards/Approvals | RoHS | |
| Depth | 78mm | |
| Tripping Mechanism | Thermal Magnetic | |
| 모두 선택 | ||
|---|---|---|
브랜드 Schneider Electric | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 4 | ||
Current Rating 16A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 415V ac | ||
Breaking Capacity 6kA | ||
Range Acti9 | ||
Series Vigi iC60 | ||
Terminal Type Tunnel | ||
IP Rating IP40, IP20 | ||
Height 86mm | ||
Width 72mm | ||
Standards/Approvals RoHS | ||
Depth 78mm | ||
Tripping Mechanism Thermal Magnetic | ||
- COO (Country of Origin):
- PT
The Schneider Electric Residual current breaker with overcurrent protection, perfect for distribution applications. With a rated current of 16A and a breaking capacity of 6000A. This residual current breaker is reliable and high performing, ensuring safety and protection against overcurrent and residual currents in your electrical system.
Thermal magnetic trip unit technology
Earth leakage protection with 30mA sensitivity for enhanced safety
Super immunized earth leakage protection
Clip on mounting mode for easy installation on DIN rails
관련된 링크들
- Schneider Electric Acti9 Vigi iC60 Miniature Circuit Breaker, 4-Pole, 63A, Type A, 415V ac AC
- Schneider Electric Acti9 Vigi C120 Miniature Circuit Breaker, 4-Pole, 125A, Type AC, 415V ac AC
- Schneider Electric Vigi C120 Acti9 C120 Miniature Circuit Breaker, 1-Pole, 125A, 415V ac AC
- Schneider Electric Acti9 Vigi iC60 Miniature Circuit Breaker, 2-Pole, 63A, Type A, 500V ac AC, 30 mA Breaking Capacity
- Schneider Electric Acti9 Vigi iC60 Miniature Circuit Breaker, 2-Pole, 40A, Type A-SI, 230V ac AC
- Schneider Electric Acti9 Vigi iC60 Miniature Circuit Breaker, 2-Pole, 25A, Type A-SI, 230V ac AC
- Schneider Electric Acti9 Vigi iC60 Series Residual Current Device, 40A, 3-Pole, 300 mA, Type AC 415V ac
- Schneider Electric Acti9 Vigi iC60 Series Residual Current Device, 25A, 3-Pole, 30 mA, Type AC 415V ac