RS PRO Miniature Circuit Breaker, 2-Pole, 10A, Type C, 240V ac AC, 240 V dc DC, 10 kA Breaking Capacity
- RS 제품 번호:
- 265-0179
- 제조업체:
- RS PRO
Subtotal (1 unit)*
₩42,800.00
재고있음
- 147 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩42,800.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 265-0179
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 2 | |
| Current Rating | 10A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 240V ac | |
| Rated DC Voltage | 240V dc | |
| Breaking Capacity | 10kA | |
| Mount Type | DIN Rail | |
| Series | RS PRO | |
| Terminal Type | Cable | |
| IP Rating | IP20 | |
| Height | 62mm | |
| Depth | 62mm | |
| Standards/Approvals | IS/IEC 60898-1, IS/IEC 60947-2 | |
| Width | 35.4mm | |
| Reset Actuator Type | Rocker | |
| Tripping Mechanism | Thermal Magnetic | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 2 | ||
Current Rating 10A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 240V ac | ||
Rated DC Voltage 240V dc | ||
Breaking Capacity 10kA | ||
Mount Type DIN Rail | ||
Series RS PRO | ||
Terminal Type Cable | ||
IP Rating IP20 | ||
Height 62mm | ||
Depth 62mm | ||
Standards/Approvals IS/IEC 60898-1, IS/IEC 60947-2 | ||
Width 35.4mm | ||
Reset Actuator Type Rocker | ||
Tripping Mechanism Thermal Magnetic | ||
- COO (Country of Origin):
- IN
RS PRO 240 → 415 Vac DIN Rail Mounted MCB, Type B (curve), Type C (curve)
For reliability, efficiency and up to date technology the RS PRO range of MCBs (miniature circuit breakers) offer you a selection of MCBs designed to protect your electrical circuits from both overloads and short-circuits, meeting the needs of residential, commercial, and industrial applications.
With breaking capacities of up to 10 KA all in accordance with IS/IEC 60898-1 and IS/IEC60947-2 RS PRO MCBs include many features including inspection windows, safety terminals, large cable terminals, Bi stable clip, positive contact indication, auxiliary contacts, and air circulation. All offered with IP20 protection within a thermoplastic flame-retardant moulded casing for clip on DIN rail mounting. With a choice of 1 to 4 Poles, rated currents of 0.5 to 63 A, independent thermal magnetic tripping system, type B and Type C MCBs provide the short circuit electrical protection necessary for many applications.
Miniature Circuit Breakers, MCB, is the standard recognized term for MCB but also recognized as Circuit Breakers, Mini Circuit Breakers, Trip Switches, Circuit Protectors and Breakers.
Features & Benefits
Applications Type B MCB
Applications Type C MCB
A Miniature circuit breaker is simply an electrical switch designed to protect your electrical circuits and any connected equipment from an overload and short circuit. Essential for use within domestic residential, commercial, and industrial distribution preventing danger and damage from electrical fires. MCBs are designed with various current ratings to suit different circuits and loads. Always ensure you size and install according to manufacturer instructions to protect you, and your electrical system safely.
Why RS PRO?
RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.
관련된 링크들
- RS PRO Miniature Circuit Breaker, 3-Pole, 10A, Type C, 240V ac AC, 240 V dc DC, 10 kA Breaking Capacity
- RS PRO Miniature Circuit Breaker, 2-Pole, 10A, Type B, 240V ac AC, 240 V dc DC, 10 kA Breaking Capacity
- RS PRO Miniature Circuit Breaker, 1-Pole, 10A, Type C, 240V ac AC, 240 V dc DC, 10 kA Breaking Capacity
- RS PRO Miniature Circuit Breaker, 1-Pole, 10A, Type B, 240V ac AC, 240 V dc DC, 10 kA Breaking Capacity
- RS PRO Miniature Circuit Breaker, 3-Pole, 16A, Type C, 240V ac AC, 240 V dc DC, 10 kA Breaking Capacity
- RS PRO Miniature Circuit Breaker, 1-Pole, 3A, Type C, 240V ac AC, 240 V dc DC, 10 kA Breaking Capacity
- RS PRO Miniature Circuit Breaker, 3-Pole, 6A, Type C, 240V ac AC, 240 V dc DC, 10 kA Breaking Capacity
- RS PRO Miniature Circuit Breaker, 3-Pole, 32A, Type C, 240V ac AC, 240 V dc DC, 10 kA Breaking Capacity