Schneider Electric Multi9 Multi9 Miniature Circuit Breaker, 1-Pole, 2A, Type Z, 60 V dc DC, 10 kA Breaking Capacity
- RS 제품 번호:
- 256-6789
- 제조사 부품 번호:
- M9F44102
- 제조업체:
- Schneider Electric
Subtotal (1 unit)*
₩195,260.00
제조사가 재고 비축중
- 2026년 10월 01일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩195,260.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 256-6789
- 제조사 부품 번호:
- M9F44102
- 제조업체:
- Schneider Electric
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Schneider Electric | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 1 | |
| Current Rating | 2A | |
| Tripping Characteristics | Type Z | |
| Rated DC Voltage | 60V dc | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 10kA | |
| Range | Multi9 | |
| Series | Multi9 | |
| Terminal Type | Tunnel | |
| IP Rating | IP20, IP40 | |
| Width | 18mm | |
| Standards/Approvals | CSA C22.2 No 5, EN/IEC 60947-2, GB 14048.2, UL 489 | |
| Depth | 72mm | |
| Height | 103mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 Schneider Electric | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 1 | ||
Current Rating 2A | ||
Tripping Characteristics Type Z | ||
Rated DC Voltage 60V dc | ||
Mount Type DIN Rail | ||
Breaking Capacity 10kA | ||
Range Multi9 | ||
Series Multi9 | ||
Terminal Type Tunnel | ||
IP Rating IP20, IP40 | ||
Width 18mm | ||
Standards/Approvals CSA C22.2 No 5, EN/IEC 60947-2, GB 14048.2, UL 489 | ||
Depth 72mm | ||
Height 103mm | ||
- COO (Country of Origin):
- FR
The Schneider Electric Multi9 low voltage miniature circuit breaker with 2 protected poles. It has been designed to offer enhanced protection by preventing, protecting equipment from electrical threats. This product protects from short circuit and overload. This product is dedicated for original equipment manufacturers (OEM) and control panel builders.
Z tripping curve
Grey color
관련된 링크들
- Schneider Electric Multi9 Multi9 Miniature Circuit Breaker, 1-Pole, 6A, Type Z, 60 V dc DC, 10 kA Breaking Capacity
- Schneider Electric Multi9 Multi9 Miniature Circuit Breaker, 1-Pole, 10A, Type Z, 60 V dc DC, 3 kA Breaking Capacity
- Schneider Electric Multi9 Multi9 Miniature Circuit Breaker, 1-Pole, 1A, Type Z, 60 V dc DC, 3 kA Breaking Capacity
- Schneider Electric Multi9 Multi9 Miniature Circuit Breaker, 1-Pole, 8A, Type Z, 60 V dc DC, 20 kA Breaking Capacity
- Schneider Electric Multi9 Multi9 Miniature Circuit Breaker, 1-Pole, 5A, Type Z, 60 V dc DC, 3 kA Breaking Capacity
- Schneider Electric Multi9 Multi9 Miniature Circuit Breaker, 1-Pole, 20A, Type Z, 60 V dc DC, 10 kA Breaking Capacity
- Schneider Electric Multi9 Multi9 Miniature Circuit Breaker, 1-Pole, 4A, Type Z, 60 V dc DC, 20 kA Breaking Capacity
- Schneider Electric Multi9 Multi9 Miniature Circuit Breaker, 1-Pole, 2A, Type C, 60 V dc DC, 10 kA Breaking Capacity