ABB SMISSLINE TP S401M-K32NP Miniature Circuit Breaker, 2-Pole, 32A, Type K, 240V ac AC, 15 kA Breaking Capacity

현재 비가용
죄송합니다. 언제 재입고될지 모릅니다.
RS 제품 번호:
246-2549
제조사 부품 번호:
2CCS571103R8537
제조업체:
ABB
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

ABB

Number of Poles

2

Product Type

Miniature Circuit Breaker

Current Rating

32A

Tripping Characteristics

Type K

Rated AC Voltage

240V ac

Breaking Capacity

15kA

Mount Type

DIN Rail

Range

SMISSLINE TP

Series

S401M-K32NP

Terminal Type

Screw

IP Rating

IP20

Depth

82mm

Width

36mm

Standards/Approvals

IEC/EN 60947-2

Height

91mm

COO (Country of Origin):
CH
The ABB has pluggable miniature circuit-breaker for the SMISSLINE TP System. The rated ultimate short-circuit capacity Icu 15 kA and rated current is 32 A. The tripping characteristic of the circuit breaker is type-K.

Degree of protection IP20

Ambient air temperature for operation is -25 to 55 °C

관련된 링크들