RS Better World
ABB SN201 Miniature Circuit Breaker, 1-Pole, 16A, Type B, 400V ac AC, 10 kA Breaking Capacity
- RS 제품 번호:
- 237-1435
- 제조사 부품 번호:
- 2CSS275101R0165
- 제조업체:
- ABB
Subtotal (1 unit)*
₩67,300.00
일시적 품절
- 2026년 12월 11일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩67,300.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS 제품 번호:
- 237-1435
- 제조사 부품 번호:
- 2CSS275101R0165
- 제조업체:
- ABB
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | ABB | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 1 | |
| Current Rating | 16A | |
| Tripping Characteristics | Type B | |
| Rated AC Voltage | 400V ac | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 10kA | |
| Series | SN201 | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Standards/Approvals | IEC/EN 60898-1 | |
| Width | 18mm | |
| Height | 85mm | |
| Depth | 69mm | |
| Better World Product | Yes | |
| Better World Claim | Designed for Disassembly | |
| Reset Actuator Type | Toggle | |
| 모두 선택 | ||
|---|---|---|
브랜드 ABB | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 1 | ||
Current Rating 16A | ||
Tripping Characteristics Type B | ||
Rated AC Voltage 400V ac | ||
Mount Type DIN Rail | ||
Breaking Capacity 10kA | ||
Series SN201 | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Standards/Approvals IEC/EN 60898-1 | ||
Width 18mm | ||
Height 85mm | ||
Depth 69mm | ||
Better World Product Yes | ||
Better World Claim Designed for Disassembly | ||
Reset Actuator Type Toggle | ||
- COO (Country of Origin):
- IT
ABB SN201 Series MCB, 1 Poles, 16A Current Rating - 2CSS275101R0165
This miniature circuit breaker (MCB) serves as a Crucial protective device within electrical circuits. Designed to safeguard against overloads and short circuits, this 1-pole MCB offers a current rating of 16A and a breaking capacity of 10kA. The Compact size allows for easy installation on DIN rails, ensuring a seamless fit in various electrical configurations. With a depth of 69mm and a width of 18mm, it efficiently manages electrical surge protection for residential and commercial applications.
Features & Benefits
• Provides type B tripping characteristics for reliable performance
• Offers 10kA breaking capacity to handle short circuits
• Built-in short circuit protection enhances safety measures
• Easy installation with screw terminals for secure connections
• Designed for 230V AC applications in various environments
• Toggle switch actuator simplifies reset operation
• Offers 10kA breaking capacity to handle short circuits
• Built-in short circuit protection enhances safety measures
• Easy installation with screw terminals for secure connections
• Designed for 230V AC applications in various environments
• Toggle switch actuator simplifies reset operation
Applications
• Used for circuit protection in residential electrical systems
• Ideal for commercial buildings requiring reliable electrical management
• Suitable for industrial demanding robust overload safety
• Used in automation control panels for enhanced operational safety
• Ideal for commercial buildings requiring reliable electrical management
• Suitable for industrial demanding robust overload safety
• Used in automation control panels for enhanced operational safety
How does the breaking capacity affect the circuit breaker's performance?
The breaking capacity of 10kA indicates the maximum fault current the device can safely interrupt without failure. This ensures that during a short circuit event, the MCB can effectively halt the flow of electricity, protecting downstream equipment and reducing fire risks.
What are the recommended environmental conditions for operation?
This device operates optimally within an ambient temperature range of -25°C to 55°C. It is designed to withstand various environmental factors, ensuring reliable performance in both indoor and outdoor applications, provided it is protected from extreme conditions.
What type of terminals does it feature, and how do they impact installation?
The product employs screw Terminals, allowing for a secure and robust connection to the wiring. This type of Terminal is advantageous as it can accommodate a range of cable sizes, providing flexibility during installation while ensuring a solid electrical connection.
관련된 링크들
- ABB MCB SN200 SN201 Miniature Circuit Breaker, 1-Pole, 2A, Type C, 230V ac AC, 10 kA Breaking Capacity
- ABB MCB SN200 SN201 Miniature Circuit Breaker, 1-Pole, 4A, Type C, 230V ac AC, 10 kA Breaking Capacity
- ABB MCB SN200 SN201 Miniature Circuit Breaker, 1-Pole, 10A, Type C, 230V ac AC, 10 kA Breaking Capacity
- ABB SN201 Miniature Circuit Breaker, 1-Pole, 40A, Type B, 400V ac AC, 10 kA Breaking Capacity
- ABB SN201 Miniature Circuit Breaker, 1-Pole, 25A, Type B, 400V ac AC, 10 kA Breaking Capacity
- ABB SN201 Miniature Circuit Breaker, 1-Pole, 10A, Type B, 400V ac AC, 10 kA Breaking Capacity
- ABB SN201 Miniature Circuit Breaker, 1-Pole, 6A, Type B, 400V ac AC, 10 kA Breaking Capacity
- ABB SN201 Miniature Circuit Breaker, 1-Pole, 6A, Type C, 230V ac AC, 10 kA Breaking Capacity