ABB High Performance S800C Miniature Circuit Breaker, 1-Pole, 10A, Type C, 230V AC, 125 V dc DC, 25 kA Breaking Capacity

Subtotal (1 unit)*

₩102,680.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 11월 20일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩102,680.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
232-0316
제조사 부품 번호:
2CCS881001R0104 S801C C 10A - 25 KA
제조업체:
ABB
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

ABB

Number of Poles

1

Product Type

Miniature Circuit Breaker

Current Rating

10A

Tripping Characteristics

Type C

Rated AC Voltage

230V

Rated DC Voltage

125V dc

Breaking Capacity

25kA

Mount Type

DIN Rail

Range

High Performance

Series

S800C

Terminal Type

Screw

IP Rating

IP20

Depth

82.5mm

Height

95mm

Width

27mm

Standards/Approvals

IEC/EN 60898-1, IEC/EN 60947-2

Tripping Mechanism

Electromagnetic, Thermomagnetic

Reset Actuator Type

Toggle Switch

COO (Country of Origin):
CH

ABB S800C Series MCB, 10A Current Rating , 25 kA Breaking Capacity - 2CCS881001R0104 S801C C 10A - 25 KA


This MCB is a high-performance single pole Miniature Circuit Breaker (MCB) designed for commercial and industrial applications. With a current rating of 10 A, this device provides a robust solution for overload and fault protection, ensuring operational safety. Its Compact dimensions of 27mm width and 82.5mm length make it suitable for DIN rail mounting, allowing for easy installation in various electrical systems. The circuit breaker features thermal tripping protection and boasts a breaking capacity of 25kA at maximum voltage ratings of 230-400V.

Features & Benefits


• Compact design for efficient installation in electrical panels
• Type C characteristic suitable for inductive loads
• Overload and thermal tripping protection enhances safety
• Reliable screw Terminal contact type for secure connections

Applications


• Utilised in commercial electrical safety installations
• Suitable for industrial machinery and equipment protection
• Implemented in electrical distribution boards
• Ideal for automation and control systems in factories

What type of loads is this circuit breaker suitable for?


This circuit breaker features a Type C characteristic, making it suitable for inductive loads, such as motors and transformers, which may require higher starting currents.

How does thermal tripping protection enhance this device's functionality?


Thermal tripping protection prevents damage by disconnecting the circuit during overload conditions, ensuring that equipment is safeguarded against excessive current.

What is the maximum voltage rating for operation?


The maximum rated AC voltage for operation is 400V, allowing it to be used in both 230V and 400V electrical systems.

관련된 링크들