ABB System Pro M Compact SU200 M Miniature Circuit Breaker, 3-Pole, 16A, Type C, 400V ac AC, 400 V dc DC, 15 kA Breaking
- RS 제품 번호:
- 231-9758
- 제조사 부품 번호:
- 2CDS273337R0164 SU203M-C16
- 제조업체:
- ABB
Subtotal (1 Box of 1 unit)*
₩311,160.00
일시적 품절
- 2026년 11월 13일 부터 4 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Box(es) | Per Box |
|---|---|
| 1 + | ₩311,160.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 231-9758
- 제조사 부품 번호:
- 2CDS273337R0164 SU203M-C16
- 제조업체:
- ABB
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | ABB | |
| Number of Poles | 3 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 16A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 400V ac | |
| Rated DC Voltage | 400V dc | |
| Breaking Capacity | 15kA | |
| Mount Type | DIN Rail | |
| Range | System Pro M Compact | |
| Series | SU200 M | |
| Terminal Type | Screw | |
| IP Rating | IP20, IP40 | |
| Height | 69mm | |
| Width | 52.5mm | |
| Standards/Approvals | IEC/EN 60947-2 | |
| Depth | 69mm | |
| Reset Actuator Type | Toggle Switch | |
| Tripping Mechanism | Electromagnetic, Thermomagnetic | |
| 모두 선택 | ||
|---|---|---|
브랜드 ABB | ||
Number of Poles 3 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 16A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 400V ac | ||
Rated DC Voltage 400V dc | ||
Breaking Capacity 15kA | ||
Mount Type DIN Rail | ||
Range System Pro M Compact | ||
Series SU200 M | ||
Terminal Type Screw | ||
IP Rating IP20, IP40 | ||
Height 69mm | ||
Width 52.5mm | ||
Standards/Approvals IEC/EN 60947-2 | ||
Depth 69mm | ||
Reset Actuator Type Toggle Switch | ||
Tripping Mechanism Electromagnetic, Thermomagnetic | ||
ABB SU200M Series MCB, 3 Poles, 16A Current Rating - 2CDS273337R0164 SU203M-C16
This MCB serves an essential role in electrical protection across various industrial environments. It is designed to safeguard circuits while ensuring effective operation under load conditions. The device prioritises both functionality and efficiency, making it a key component for electrical distribution tasks.
Features & Benefits
• Provides stable protection with Type C tripping characteristics
• DIN rail mounting for easy installation
• Rated at 16A, accommodating a range of electrical loads
• Features a short-circuit breaking capacity of 15kA
• Operates within a temperature range of -25°C to +55°C
• Compact design facilitates space-saving setups
Applications
• Protects electrical circuits in industrial settings
• Utilised in automation requiring dependable circuit protection
• Suitable for integration into electrical distribution systems
• Employed in control panels where safety is a priority
What types of loads can be protected with this device?
It is suitable for a variety of loads, providing protection for industrial equipment and applications.
How does the tripping characteristic affect functionality?
Type C tripping is tailored for inductive loads, ensuring the MCB responds appropriately to overloads.
What is the mounting requirement for this device?
It is designed for mounting on a DIN rail, simplifying installation in electrical panels.
Can it withstand harsh environmental conditions?
Yes, it operates reliably within a temperature range of -25°C to +55°C, suitable for challenging environments.
Is it compatible with standard electrical installation practices?
The device complies with IEC and UL standards, ensuring adherence to typical installation requirements.
관련된 링크들
- ABB System Pro M Compact SU200 M Miniature Circuit Breaker, 3-Pole, 16A, Type K, 400V ac AC, 400 V dc DC, 15 kA Breaking
- ABB System Pro M Compact SU200 M Miniature Circuit Breaker, 3-Pole, 20A, Type C, 400V ac AC, 400 V dc DC, 15 kA Breaking
- ABB System Pro M Compact SU200 M Miniature Circuit Breaker, 3-Pole, 6A, Type C, 400V ac AC, 400 V dc DC, 15 kA Breaking
- ABB System Pro M Compact SU200 M Miniature Circuit Breaker, 3-Pole, 10A, Type K, 400V ac AC, 400 V dc DC, 15 kA Breaking
- ABB System Pro M Compact SU200 M Miniature Circuit Breaker, 3-Pole, 20A, Type K, 400V ac AC, 400 V dc DC, 15 kA Breaking
- ABB System Pro M Compact SU200 M Miniature Circuit Breaker, 3-Pole, 25A, Type K, 400V ac AC, 400 V dc DC, 15 kA Breaking
- ABB System Pro M Compact SU200 M Miniature Circuit Breaker, 3-Pole, 50A, Type K, 400V ac AC, 400 V dc DC, 15 kA Breaking
- ABB System Pro M Compact SU200 M Miniature Circuit Breaker, 3-Pole, 2A, Type C, 400V ac AC, 10 kA Breaking Capacity